MAT12AHZ by Analog Devices Inc

Overview of MAT12AHZ by Analog Devices Inc.

The MAT12AHZ is a low noise, matched dual NPN transistor, engineered for high-precision applications requiring closely matched transistor pairs. Its specification includes a collector current of 0.02 A, a maximum collector-emitter voltage of 40 V, and a dual configuration with an integrated diode which enhances its operational stability and versatility. The transistor excels in applications demanding high accuracy and reliability, attributed to its minimal noise output and excellent current gain characteristics with a minimum DC current gain (hFE) of 300. Packaged in a TO-78 metal can with a cylindrical shape, the MAT12AHZ has a 6-pin configuration. It is designed to operate at a maximum temperature of 150°C, making it suitable for a variety of demanding environments. This part belongs to the Small Signal Bipolar Transistors subcategory and features a transition frequency of 200 MHz, indicating its suitability for high-frequency applications.

Industry Applications for MAT12AHZ

The MAT12AHZ’s array of features and attributes renders it suitable for a wide ranging set of applications across various industries. While each proposed application should undergo thorough verification by engineering and design teams, several potentially suitable use cases emerge:

  • Education and Research: The low noise characteristic of MAT12AHZ makes it ideal for sensitive experimental setups in physics and electronic research labs. It could potentially be incorporated into equipment like signal generators or measurement devices.
  • Internet of Things (IoT): MAT12AHZ could be used in IoT devices requiring reliable signal amplification, such as in smart sensors or wearable technology, due to its high accuracy and low power consumption.
  • Industrial Automation: In industrial automation systems, the MAT12AHZ might find application in control circuits or sensor interfaces, where precision and reliability are critical for process control and monitoring.
  • Computing and Data Storage: This transistor is well-suited for computing applications, for instance, in analog interfaces or as part of the power management systems within data storage units, leveraging its high precision and stability.
  • Telecommunications: Given its high-frequency operations capability, MAT12AHZ can be advantageous in telecommunications equipment, possibly for amplification in transceivers or other signal processing hardware.
  • Electronic Manufacturing: In the manufacturing of sophisticated electronic assemblies, the MAT12AHZ could be utilized in testing equipment or as part of the final product, especially where low signal distortion is essential.

Note: These potential applications are merely illustrative and subject to detailed analysis and verification by relevant engineering and design authorities.

About Analog Devices Inc.

Analog Devices Inc. stands as a pioneer in the semiconductor industry, specializing in the design and manufacture of analog, mixed-signal, and DSP integrated circuits that enhance signal processing performance. Within the realm of transistors, particularly in the category of Small Signal Bipolar Transistors, Analog Devices Inc. has made significant contributions with parts like the MAT12AHZ, highlighting their focus on precision, reliability, and performance. Known for innovative solutions tailored for a wide array of applications, Analog Devices leverages cutting-edge technology to serve industries ranging from automotive and telecom to healthcare and consumer electronics. The company’s portfolio also includes similar high-performance components designed to address the needs of complex and critical systems.

Where to Find MAT12AHZ by Analog Devices Inc

Procuring the MAT12AHZ requires a comprehensive understanding of its availability and pricing. For those looking to find MAT12AHZ, visiting FindChips.com is advisable to obtain current stock levels, pricing, and distributor options. Historically, this part has been available through distributors such as Analog Devices Inc and DigiKey. However, it’s crucial to check FindChips.com for the most recent availability from these and other distributors. Additionally, when exploring substitutions or complementary parts, the Small Signal Bipolar Transistors page on FindChips.com provides a comprehensive listing of options from Analog Devices Inc as well as from other manufacturers, helping ensure you find the best match for your application requirements.

Compare pricing for MAT12AHZ and other Small Signal Bipolar Transistors / Transistors at findchips.com