Overview of MAX-M10M-00B by u-blox AG
The MAX-M10M-00B is a GNSS module that includes features like LCC RX MOD, ROM, and CRYSTAL functionality. Manufactured by u-blox AG, this module belongs to the Other Telecom ICs subcategory within the Telecommunication Circuits category. Structurally, it is designed as a 1.8/3V LCC component, measuring 9.7×10 mm, typically provided in quantities of 500 pieces per reel using a tape and reel packaging format. The product is compliant with RoHS regulations, demonstrating its adherence to specific environmental standards regarding the restriction of hazardous substances. Active in the market lifecycle, the part is currently associated with a factory lead time of 12 weeks, an indication of the time typically required from order to delivery under normal conditions.
Industry Applications for MAX-M10M-00B
The versatile nature of the MAX-M10M-00B GNSS module allows it to potentially be beneficial in various industry applications. Here are several sectors where this part could play a crucial role:
- Internet of Things (IoT): This part could potentially be used in IoT devices requiring precise location tracking capabilities, such as smart wearables or asset tracking systems.
- Transportation and Logistics: Systems that manage fleet movements or those involved in high-accuracy navigation could possibly benefit from the integration of this module.
- Consumer Electronics: Portable consumer devices like personal navigation tools and fitness gadgets might use this part to enhance their GPS functionality.
- Environmental Monitoring: Equipment used in environmental studies that require geo-tagging of data samples could potentially incorporate this part to ensure the accuracy of location data.
It is important to note that these applications are conceptual/illustrative and must be verified by engineering and design teams to ensure that the component meets the industry standards and the specific requirements of each application. Additionally, similar parts of this type might also be considered for similar applications, depending on specific feature needs and project constraints.
About u-blox AG
u-blox AG is a notable figure in the development and manufacturing of wireless communication and positioning modules and chips. Specializing within the sector of Telecommunication Circuits, particularly the Other Telecom ICs, u-blox AG offers a variety of products designed to meet a range of technical and operational requirements. Products similar to the MAX-M10M-00B encompass other GNSS modules and systems that integrate modern positioning technology. This technological diversity highlights their commitment to providing integrated solutions that address the evolving demands of telecommunications and location-based sectors.
Where to Find MAX-M10M-00B by u-blox AG
To locate this critical component, potential buyers should use platforms like findchips.com. The Other Telecom ICs category on findchips.com can provide insights into availability and pricing from various distributors. While distributors such as Symmetry Electronics, Chip1Stop, Future Electronics, and DigiKey have historically stocked this part, availability can fluctuate. Therefore, current stock levels and pricing should be verified on findchips.com to aid in informed procurement decisions.