Overview of MAX-M10S-00B by u-blox AG
The MAX-M10S-00B is a high-performance telecom circuit categorized as a MODULE-18 GNSS LCC RX that incorporates features such as ROM, TCXO, LNA, and SAW. Manufactured by u-blox AG, this module is part of the broader Other Telecom ICs subcategory within Telecommunication Circuits. It is designed to provide standard precision GNSS capabilities. The part comes packaged in a small, rectangular microelectronic assembly format with the dimensions of 10.1 mm in length and 9.7 mm in width, which makes it advantageous for applications requiring compactness without compromising performance. It operates under a nominal supply voltage of 3 V and has an operating temperature range from -40 °C to 85 °C, ensuring reliability in various environmental conditions.
This module is sold in tape and reel packaging, catering primarily to mass production requirements, and has a current factory lead time of 12 weeks as of the latest update. Its design encapsulates 18 terminals with a dual-position layout and a no-lead terminal form which aids in seamless integration into various types of electronic assemblies, especially where surface mount technology (SMT) is employed.
Industry Applications for MAX-M10S-00B
The versatile features and specifications of the MAX-M10S-00B enable its potential use in a wide range of industries. While these examples are conceptual and should be verified by engineering teams for compatibility with specific requirements, here are some potential applications:
- Smart Cities: This module could potentially be utilized in urban IoT solutions, aiding in the efficient management of resources and services through real-time positioning and asset tracking.
- Transportation and Logistics: Given its GNSS capabilities, the MAX-M10S-00B might be suited for fleet management systems, helping in navigation and vehicle tracking, potentially reducing operating costs and improving dispatching efficiency.
- Consumer Electronics: In handheld devices, drones, and other consumer electronic products, this telecom circuit could substantially enhance user experience by providing precise location services.
- Aerospace and Defense: The part’s ability to operate across extreme temperatures and its compact design might make it suitable for aerospace applications, such as tracking and monitoring of aircrafts, although specific defense standards and industry-specific certifications would need to be reviewed and adhered to.
- Industrial Automation: In the context of automated machinery and production systems, integrating GNSS technology could potentially improve the precision and coordination among automated units in large industrial facilities.
Note: The suitability of MAX-M10S-00B for these applications depends on specific system requirements and industry regulations, and should subsequently be thoroughly evaluated by technical teams. The above applications are purely illustrative and require detailed analysis.
About u-blox AG
u-blox AG, the manufacturer of MAX-M10S-00B, is a prominent player in the field of wireless and positioning modules and chips. The company specializes in creating products under the Other Telecom ICs subcategory of Telecommunication Circuits, offering solutions that cater to a spectrum of applications requiring reliable telecommunications and precise positioning. In addition to the MAX-M10S-00B, u-blox AG has developed a broad range of teleportation circuits designed to meet various operational and environmental conditions, reinforcing its footprint in the global telecommunications industry.
Where to Find MAX-M10S-00B by u-blox AG
To purchase the MAX-M10S-00B, potential buyers are recommended to utilize FindChips.com to check real-time stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Symmetry Electronics, New Advantage Corporation, and Mouser Electronics. Customers can also use the following link to explore alternative parts from u-blox AG or other manufacturers in the Other Telecom ICs category. It’s advisable to visit FindChips.com to confirm current availability from these or other distributors.