MAX105ECS+ by Analog Devices Inc

Overview of MAX105ECS+ by Analog Devices Inc.

The MAX105ECS+ is a high-speed, dual, 6-bit, 800Msps Analog to Digital Converter (ADC) featuring an on-chip, wideband input amplifier. Packaged in an 80-TQFP_EP with dimensions of 12x12x1.0 mm, and a pin count of 80, this ADC is designed to operate over a wide temperature range from -40°C to +85°C. Manufactured by Analog Devices Inc., it highlights several state-of-the-art functionalities including a FLASH method converter type, parallel word output format, and dual analog input channels, making it an adept choice for handling complex digital conversions with high accuracy and speed.

The MAX105ECS+ supports a nominal supply voltage of 5 V, and it’s characterized by a linearity error maximum of 1.5625%. Its analog input voltage ranges between 0.76 V and 0.84 V. With regard to environmental compliance, it is RoHS compliant and REACH compliant, ensuring it meets current regulatory mandates for environmental safety. As of the latest data, this part is active within the market and continues to be a relevant choice for various high-speed data conversion applications.

Industry Applications for MAX105ECS+

The MAX105ECS+ is versatile in its utility across several key industries, leveraging its high speed and precision conversion capabilities. Here are a few potential industry applications:

  • Telecommunications: Due to its high sample rate and dual-channel input, the MAX105ECS+ could potentially be used in communication equipment where high-speed signal processing is crucial. It might help in converting analog signals from network cables or antennas into digital data that can be processed or stored.
  • Computing and Data Storage: This ADC might be suitable for integration in digital storage oscilloscopes or high-speed data acquisition systems which require precise digital representation of fast-changing signals.
  • Aerospace and Defense: Given the temperature resilience and high-speed operation, this converter could be advantageous in applications such as radar and satellite communication systems where reliability under extreme conditions is crucial. However, specific military or defense applications would require additional qualifications and compliance verification to adhere to industry standards.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leader in the manufacturing of analog, mixed-signal, and DSP integrated circuits that play a fundamental role in converting real-world phenomena into actionable insights. Within the realm of Analog to Digital Converters, ADI has developed a reputation for providing devices that offer high precision, reliability, and performance. The MAX105ECS+ is a testament to ADI’s commitment to developing advanced technology that pushes the boundaries of what is possible in electronics design and application. ADI’s portfolio covers a breadth of products including but not limited to single, dual, and octal ADCs with varied resolutions and speed specifications, catering to vast and diverse market needs.

Where to Find MAX105ECS+ by Analog Devices Inc

For those looking to purchase the MAX105ECS+, it is recommended to explore options through findchips.com. Here, you can check current stock levels, pricing, and availability at various distributors. Historically, distributors such as TME, Analog Devices Inc, and Mouser Electronics have stocked this component. When searching for replacements or considering product options, you might also find … finding alternate parts within the category of Analog to Digital Converters that could meet similar specifications or applications.

Compare pricing for MAX105ECS+ and other Analog to Digital Converters / Converters at findchips.com