MAX11607EUA+T by Analog Devices Inc

Overview of MAX11607EUA+T by Analog Devices Inc.

The MAX11607EUA+T is a low-power, multi-channel analog to digital converter (ADC) offering 10-bit resolution across its either 4, 8, or 12 channels, depending on the specific model. Manufactured by Analog Devices Inc., the component is encapsulated in an ultra-small, 8-pin Mini SO package and operates across a temperature range of -40 to 85°C. Pertaining to the subcategory of Analog to Digital Converters, it supports dual supply voltages ranging from 2.7V to 3.6V or 4.5V to 5.5V.

This ADC is distinguished by its sample rate of up to 94.4 kSPS and communicates via an I2C interface. The integration of BI-Cmos technology ensures this component’s efficacy in serving both robust industrial applications and precision-required devices. One notable feature is its small size—3 mm in length, width, and merely 1.1 mm in height-making it an ideal choice for compact, size-sensitive designs. To adhere to environmental standards, it is RoHS compliant and built in a plastic/epoxy package with a Nickel/Palladium/Gold (Ni/Pd/Au) terminal finish, ensuring durability and reliability in diverse operational conditions.

Industry Applications for MAX11607EUA+T

The MAX11607EUA+T is capable of fitting into a variety of applications, across multiple industries, subject to verification by engineering and design teams to ensure compliance with specific standards and requirements. Here are potential uses:

  • Internet of Things (IoT): This ADC could potentially be used in smart home devices, where precise analog to digital conversion allows for effective environmental monitoring. Its low power consumption enhances battery longevity in devices such as smart thermostats or home security systems.
  • Computing and Data Storage: In computing applications, especially those requiring data acquisition systems, the MAX11607EUA+T could be utilized for sensor interfacing, potentially enhancing the accuracy and speed of data handling and storage systems.
  • Healthcare: In healthcare monitoring equipment, where precision and minimal power consumption are crucial, the MAX11607EUA+T might be used for patient monitoring devices that track several physiological parameters simultaneously.

Please note, these potential industry applications are merely illustrative and require thorough analysis and verification for compliance with industry-specific standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent name in the field of semiconductor design and manufacturing, especially known for its integrated circuits that perform functions such as analog to digital conversion. Analog Devices produces a wide array of converters, including the MAX11607EUA+T, which represent a segment of their portfolio that blends high performance, reliability, and cost-efficiency with advanced technology.

Analog Devices Inc. has a long-standing reputation for developing innovative products that meet the challenging demands of integrating analog and digital technologies. Their products are widely respected across the industry for durability and precision, making them a preferred choice for critical applications in industrial, automotive, communication, and healthcare sectors.

Where to Find MAX11607EUA+T by Analog Devices Inc

To purchase the MAX11607EUA+T or to check for its current availability and pricing, it is advisable to visit findchips.com. Here, you can also explore alternate parts by searching under the Analog to Digital Converters category. Historically, this part has been available at distributors such as Mouser Electronics and Farnell, among others. However, stock levels and pricing fluctuate, thus checking real-time data on findchips.com is recommended.

Compare pricing for MAX11607EUA+T and other Analog to Digital Converters / Converters at findchips.com