Overview of MAX1239EEE+T by Analog Devices Inc.
The MAX1239EEE+T by Analog Devices Inc. operates within a dual voltage range of 2.7V to 3.6V and 4.5V to 5.5V, making it a versatile choice for systems requiring varying power supplies. This low-power analog device is a 12-bit analog-to-digital converter (ADC) featuring both 4- and 12-channel configurations, which facilitates multiple analog signals being digitized within the same package. Its two-wire serial interface enhances its suitability for applications with limited data bus access and reduces the complexity of system integration. The component’s compact 16-pin QSOP package, with a body size of approximately 4.9 mm in length and 3.9 mm in width, supports space-sensitive applications while offering robustness through its industrial temperature rating of -40 to 85°C.
A significant feature of the MAX1239EEE+T includes its successive approximation converter type, ensuring reliable conversion with a maximum linearity error of 0.0244% and a swift conversion time of up to 7.5 µs. Furthermore, the full binary 2’s complement output serialization makes it a simple, effective solution for digital systems operating with standard binary formats. Designed with BiCMOS technology, this part offers a good balance between analog performance and digital control flexibility.
Industry Applications for MAX1239EEE+T
The MAX1239EEE+T has potential applications across multiple industries, each benefiting from its specific properties and features. It is essential to note that the exact applicability of MAX1239EEE+T in these industries requires thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Examples include:
- Internet of Things (IoT): The device’s low power consumption and compact size could potentially be used in IoT devices like smart meters or environmental monitors, where multiple sensor data collection and minimization of energy use are crucial.
- Computing and Data Storage: With high-speed data conversion capabilities and serial output, MAX1239EEE+T might serve in data management systems requiring precise conversion of analog inputs to monitor system performance or environmental conditions.
- Aerospace and Defense: Although specifics regarding military specifications aren’t provided, the device’s wide temperature range and precision could make it suitable for aerospace applications, such as monitoring of aircraft conditions where reliable performance under extreme conditions is necessary.
These potential applications remain conceptual and each potential application would need a detailed assessment regarding the suitability of the MAX1239EEE+T for those particular environments and functions.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the development and manufacturing of analog, mixed-signal, and DSP integrated circuits. In the realm of Analog to Digital Converters, the company provides a broad spectrum including those similar to MAX1239EEE+T, which are known for their precision, reliability, and ease of integration into multiple digital environments. Their ADCs, like MAX1239EEE+T, are designed to meet the stringent requirements of an array of industries and applications, exemplifying their commitment to providing high-quality components that enhance the performance and functionality of electronic systems.
Where to Find MAX1239EEE+T by Analog Devices Inc
To acquire MAX1239EEE+T by Analog Devices Inc, potential buyers should explore a comprehensive electronic part supplier platform like findchips.com. On FindChips, one can assess not only the availability and current pricing of the MAX1239EEE+T but also compare it with similar Analog to Digital Converters offered by other manufacturers or provided by Analog Devices. Historically, distributors like Analog Devices Inc and Mouser Electronics have stocked this part. Nevertheless, browsing FindChips will present the most accurate, up-to-date information regarding stock levels and distributor options.