MAX1314ECM+ by Analog Devices Inc

Overview of MAX1314ECM+ by Analog Devices Inc.

The MAX1314ECM+ is a 12-bit, simultaneous-sampling Analog to Digital Converter (ADC) from Analog Devices Inc., featuring 8, 4, or 2 channels. This component provides flexible analog input ranges including ±10V, ±5V, and 0 to +5V, suited for various signal amplitudes. Encased in a 48-pin, low-profile quad flat package (LQFP), this ADC operates efficiently within an industrial temperature range of -40°C to +85°C, underlining its versatility in challenging environments. With a high sample rate of 0.901 MSPS (Mega-samples per second) and a conversion time of 0.9 µs, the MAX1314ECM+ addresses the need for high-speed data acquisition in dynamic systems.

Industry Applications for MAX1314ECM+

The versatility of the MAX1314ECM+ makes it a potential candidate for use in several critical industries where precise and rapid data acquisition is necessary. Below are some illustrative examples:

  • Internet of Things (IoT): In IoT applications, high-speed ADCs like MAX1314ECM+ could potentially be used to process analog signals from various sensors in real-time, enabling smart devices to react promptly to environmental changes.
  • Telecommunications: For signal processing equipment that requires accurate analog-to-digital conversion to maintain signal integrity across various transmission mediums, the capabilities of MAX1314ECM+ might be ideally suited.
  • Computing and Data Storage: High-speed ADCs can be fundamental in performance monitoring of power supplies and other critical components, where the MAX1314ECM+ may play a crucial role due to its fast sampling rates and robust operating temperature range.

Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer reputed for its broad portfolio of Analog to Digital Converters (ADCs) and converters. The company is known for developing innovative technologies that bridge the physical and digital worlds in equipment used in automation, instrumentation, and digital signal processing. When discussing ADCs specifically, products like MAX1314ECM+ typify the company’s commitment to performance, integration, and reliability in critical and demanding applications across all major industries.

Where to Find MAX1314ECM+ by Analog Devices Inc

If you are considering purchasing the MAX1314ECM+, consider visiting findchips.com to check real-time stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Analog Devices Inc, Mouser Electronics, and Farnell, among others. To explore other similar Analog to Digital Converters, the aforementioned link can be a resource to compare alternatives and make the best procurement choice.

Compare pricing for MAX1314ECM+ and other Analog to Digital Converters / Converters at findchips.com