Overview of MAX13487EESA+ by Analog Devices Inc.
The MAX13487EESA+ is a half-duplex RS-485/RS-422-compatible transceiver designed for balanced communication. This device incorporates AutoDirection control which simplifies the design of RS-485/RS-422 transmission networks by eliminating the need for an external driver-enable signal. Packaged in an 8-SOIC_N-150_MIL with 8 pins, it operates across a wide temperature range from -40°C to 85°C, suitable for industrial environments. Its integration of differential output, low output swing, and minimal supply current requirements (4.5 mA maximum) makes it an efficient choice for implementing robust data transmission in challenging conditions.
The MAX13487EESA+ interfaces conform to the EIA-422-B and EIA-485 standards, ensuring compatibility with a multitude of industrial devices and network protocols. Furthermore, with a technology base of BiCMOS, it offers a reliable performance over CMOS and bipolar transistors by combining their benefits of speed and power handling. The device’s small footprint (4.9 mm x 3.9 mm) and moisture sensitivity level of 1 indicate its suitability for high-density installations where performance and reliability cannot be compromised.
Industry Applications for MAX13487EESA+
The versatile and robust features of MAX13487EESA+ potentially make it suitable for a range of industrial applications that require high reliability and performance in data communication:
- Industrial Automation: This part might be used in communication buses of modular industrial control systems where multiple sensors and actuators are networked over RS-485/RS-422. Its differential output ability supports long cable distances which are typical in large manufacturing plants.
- Renewable Energy: In solar power installations or wind farms, the transceiver could be employed to facilitate reliable network communication between control units and field devices, enduring diverse environmental conditions, supported by its industrial temperature grade and moisture resistance level.
- Robotics and Drones: For robotic applications where precise and reliable communication is essential, such as in manufacturing robots or unmanned aerial vehicles (UAVs), MAX13487EESA+ can provide the data integrity and resilience needed in these technologies.
It is important to note that while these applications may benefit from the features of the MAX13487EESA+, actual use should be based on detailed analysis and verification by engineering and compliance testing to meet specific industrial standards and requirements.
About Analog Devices Inc.
Analog Devices Inc., the manufacturer of MAX13487EESA+, has a strong track in delivering innovative solutions particularly in the realm of Line Driver or Receivers. Their products are widely recognized for their quality, durability, and performance, making them a top choice in the fields of industrial data communication and network interfaces. Alongside the MAX13487EESA+, Analog Devices manufactures a wide array of similar products which consistently meet the evolving demands of technology sectors, marrying advanced technology with robust design practices.
Where to Find MAX13487EESA+ by Analog Devices Inc
To purchase the MAX13487EESA+, or to investigate its availability, one could research this part directly through findchips.com. This platform also offers insight into various other Line Driver or Receivers, potentially offered by Analog Devices or other manufacturers. Some of the distributors that have historically stocked this part include TME, Analog Devices Inc, and Mouser Electronics, though current stock levels and pricing should be verified directly via FindChips for real-time accuracy.