MAX13487EESA+ by Maxim Integrated Products

Overview of MAX13487EESA+ by Maxim Integrated Products

The MAX13487EESA+ is a Line Driver or Receiver designed for RS-422/RS-485 communication interfaces. This BICMOS device includes one driver and one receiver, facilitating half-duplex communication. The package is a small-outline integrated circuit (SOIC-8) measuring 0.150 inches, with lead-free and RoHS-compliant material. With a data rate capacity of up to 500 Kbps and support for a supply voltage range from 4.75V to 5.25V, MAX13487EESA+ is optimized for efficient, high-speed data transmission in various industrial settings.

Notably, the device boasts differential output and input characteristics, ensuring robust signal integrity even in challenging environments. The operating temperature range is broad, from -40°C to +85°C, making it suitable for a wide range of industrial applications. Furthermore, its moisture sensitivity level is rated at 1, indicating high resilience against humidity. The MAX13487EESA+ also features low supply current requirements (max 4.5 mA) and minimal receiver and transmit delay, enhancing its overall efficiency and responsiveness.

Industry Applications for MAX13487EESA+

The MAX13487EESA+, given its specifications and performance characteristics, could potentially be a critical component in numerous industries. Its ability to handle high-speed data communication in challenging environmental conditions makes it a versatile choice for various applications. Below are some industries and use cases where this part might be particularly beneficial:

  • Industrial Automation: In factories, where machinery requires precise control and rapid data exchange, the MAX13487EESA+ could facilitate reliable communication between control units and machinery. Attributes such as its high data rate and robust operational temperature range are crucial for such demanding environments.
  • Renewable Energy: For wind turbines or solar panels, efficient monitoring and control are essential. The MAX13487EESA+ might be used in the data communication systems that connect renewable energy installations with monitoring centers, ensuring timely and accurate data transmission.
  • Robotics and Drones: These applications demand components that can provide reliable communication in compact spaces. The small form factor of the MAX13487EESA+ alongside its differential output and input characteristics make it an excellent choice for such precise and space-constrained applications.
  • Networking Equipment: In networking, devices like switches and routers require components that support high-speed signal transmission with minimal latency. The MAX13487EESA+, with its capable data rate and minimal transmit delay, could be used to enhance the performance of these devices.

Please note, while these potential industry applications are conceptual and illustrative, confirming the suitability of MAX13487EESA+ for specific applications requires thorough analysis and verification by engineering and design teams in adherence to industry standards and application requirements.

About Maxim Integrated Products

Maxim Integrated Products, now part of Analog Devices, is a leader in the development and manufacturing of analog and mixed-signal products, including Line Driver or Receivers. Their focus on innovation has produced highly integrated solutions that add value to end-user applications. Notably, the MAX13487EESA+ is part of Maxim Integrated’s portfolio of line transceivers that cater to a broad range of signal communication needs, from basic connectivity to high-speed, robust communication interfaces required in industrial and automation technologies. Their products are known for reliability, precision, and performance, providing critical components for complex electronic systems across various industries.

Where to Find MAX13487EESA+ by Maxim Integrated Products

For those interested in purchasing the MAX13487EESA+ or exploring alternative options, findchips.com offers a comprehensive database of parts from various manufacturers, including Maxim Integrated Products. On findchips.com, users can search for Line Driver or Receivers to find the MAX13487EESA+ and similar parts. The site provides up-to-date information on stock levels, pricing, and distributers reputable for sourcing electronic components. Historically, distributors such as DigiKey, Newark, and Win Source Electronics have stocked this part, but for current availability and best pricing, refer directly to findchips.com.

Compare pricing for MAX13487EESA+ and other Line Driver or Receivers / Drivers And Interfaces at findchips.com