Overview of MAX14841EATA+T by Analog Devices Inc.
The MAX14841EATA+T from Analog Devices Inc. is a RS-485 half-duplex transceiver capable of data rates up to 40Mbps. This device operates on a +3.3V supply and is encapsulated in an 8-pin, 8-LFCSP package measuring 3x3x0.75 mm. Its temperature range spans from -40°C to 125°C, making it suitable for demanding automotive environments. Characterized by its small size and high performance, the MAX14841EATA+T supports differential output, which allows for better noise immunity and is vital for achieving reliable communication in harsh electrical environments.
Notable attributes of this Line Driver or Receiver include a Moisture Sensitivity Level of 1, compliance with RoHS, and a peak reflow temperature of 260°C supporting a typical soldering profile. It processes signals through a BiCMOS technology which provides a harmonious balance between bipolar and CMOS transistors’ benefits. The MAX14841EATA+T is designed for minimized power consumption with a maximum supply current of just 4mA, making it an essential choice for power-sensitive applications.
Industry Applications for MAX14841EATA+T
The MAX14841EATA+T is suitable for various industrial applications, where robust and reliable communication is critical. While this list is conceptual and must be verified by engineering and design teams, here are potential use cases within specified industries:
- Industrial Automation: This device could potentially be integrated into industrial control systems where high-speed communication is essential. Its ability to operate effectively over a wide temperature range and its strong noise immunity make it a good candidate for environments with high electromagnetic interference (EMI).
- Electronic Manufacturing: In manufacturing processes, the device might be utilized in test equipment and communications systems that require half-duplex communication with differential signaling to ensure data integrity over long distances or noisy surroundings.
Note that the actual integration of MAX14841EATA+T in these applications requires thorough analysis to ensure compliance with industry-specific standards and performance requirements.
About Analog Devices Inc.
Analog Devices Inc., a pioneer in semiconductor design and manufacturing, has a robust portfolio of Line Driver or Receivers and drives innovation in the Drivers And Interfaces category. The company develops integrated circuits that perform under the harshest conditions, focused on data conversion and signal conditioning technologies. Products like MAX14841EATA+T highlight the company’s commitment to developing compact, efficient, and highly reliable components for data communication.
In addition to the MAX14841EATA+T, Analog Devices has produced numerous other components that serve critical roles in automotive, consumer, and industrial markets. Their precision in designing with advanced BiCMOS technology allows for superior performance in applications demanding high speed and minimal power consumption.
Where to Find MAX14841EATA+T by Analog Devices Inc
To purchase the MAX14841EATA+T, Buyers should visit the FindChips website to establish current stock levels and pricing. As historical data has shown availability at major distributors like Mouser Electronics, inventory and pricing can fluctuate. The Line Driver or Receivers subcategory on FindChips can also be explored for alternative parts offered by Analog Devices Inc or other manufacturers.