MAX15062AATA+T by Analog Devices Inc

Overview of MAX15062AATA+T by Analog Devices Inc.

The MAX15062AATA+T by Analog Devices Inc. is described as a 60V, 300mA, ultra-small, high-efficiency, synchronous step-down DC-DC converter that comes in an 8-LFCSP-2X2X0.75 package with 8 pins. The operating temperature range of this device is from -40°C to 125°C. This component is designed to lower voltage levels from a higher input voltage (ranging from 4.5V to 60V) down to a lower output voltage, nominally set at 5V, while maintaining efficiency and integration within a very small footprint.

In terms of control features, the MAX15062AATA+T operates with a switching frequency of up to 535 kHz and employs a current-mode control technique with pulse-width modulation, and it also operates in PFM (Pulse Frequency Modulation) control technique. This dual-mode functionality allows for improved efficiency under varying load conditions. The component is built using BiCMOS technology, ensuring high performance and reliability. Adding further to its qualifications, this device is RoHS compliant and adheres to the REACH compliance code, ensuring it meets global environmental and health standards.

Industry Applications for MAX15062AATA+T

Given its technical specifications and features, the MAX15062AATA+T can potentially be implemented across several industries, each of which would benefit from its high efficiency and compact design for specific applications. However, it’s important to note that these applications are conceptual and require a detailed analysis and verification by engineering teams for adherence to respective industry standards and specific requirements.

  • Energy and Power Systems: This component could potentially be utilized in power distribution systems that require stable and efficient voltage reduction. The high input voltage range and efficient power conversion capabilities make it suitable for managing power supplies in energy generation and distribution applications.
  • Transportation and Logistics: In the transportation sector, particularly in electric vehicles or infrastructure management systems, the MAX15062AATA+T could be used to efficiently manage power within control units that operate within a wide range of input voltages.
  • Renewable Energy Systems: With increased emphasis on energy efficiency, this part could play a crucial role in solar power inverters, where it could help in converting voltages from solar panels efficiently to the required levels for battery storage or direct consumption.
  • Automotive: The device includes properties that could potentially make it suitable for automotive applications, particularly in electric vehicles’ power management systems, given its wide operating temperature range and robust technology design.

Note: The aforementioned applications require validation for compliance and functionality in the respective fields before application implementation.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer in the broad spectrum of semiconductor devices, with a specific prowess in Switching Regulator or Controllers within Power Circuits. Their long history and dedication to the innovation and manufacturing of integrated circuits make them reliable in the sectors of data conversion, signal conditioning, and power management. Analog Devices Inc.’s approach to market challenges with technological innovation allows them to provide components like the MAX15062AATA+T, which meet the meticulous demands of modern electronic designs and applications.

Where to Find MAX15062AATA+T by Analog Devices Inc

If you’re looking to procure the MAX15062AATA+T, findchips.com provides a comprehensive tool to search for available stock from multiple distributors. This part has previously been available at distributors including Ameya Holding Limited, Analog Devices Inc, Mouser Electronics, and Farnell. However, to view current stock levels, pricing, and perhaps alternatives to the MAX15062AATA+T that might be offered by Analog Devices Inc or other manufacturers, we recommend searching under the Switching Regulator or Controllers category on findchips.com.

Compare pricing for MAX15062AATA+T and other Switching Regulator or Controllers / Power Circuits at findchips.com