Overview of MAX15062BATA+T by Analog Devices Inc.
The MAX15062BATA+T, manufactured by Analog Devices Inc., is a high-efficiency, synchronous step-down DC-DC converter suited for applications requiring a minimal footprint, low power consumption, and high voltage operation. This converter is capable of handling input voltages ranging from 4.5V to 60V and can deliver an output current of up to 300mA. The part’s characteristic efficiency is facilitated by its synchronous rectification, minimizing the need for external diodes and thereby reducing overall system complexity and component count.
Encased in an ultra-small, 8-LFCSP-2X2X0.75 package, the MAX15062BATA+T incorporates features such as current-mode control, pulse-width modulation control technique, and the capacity to operate in pulse frequency modulation (PFM) control for improved light-load efficiency. This part is particularly noted for its compact 2mm x 2mm dimension, making it highly advantageous for space-constrained applications. Operating over a temperature range of -40°C to +125°C, it ensures reliability across a broad spectrum of environmental conditions. Moreover, this component’s compliance with RoHS and REACH underscores its suitability for use in various global markets, adhering to stringent environmental standards.
Industry Applications for MAX15062BATA+T
- Energy and Power Systems: The MAX15062BATA+T might be used in power management solutions where efficiency and space are at a premium, such as portable power devices, backup power supplies, and various types of converters. The converter’s ability to handle high input voltages and its high efficiency potentially suits it for solar-powered and other renewable energy systems, where maximizing energy harvesting is crucial.
- Transportation and Logistics: Within controlled industrial environments, this component could potentially be used in electronic systems of logistics vehicles where robust performance is required despite varying environmental conditions. The device’s wide temperature operating range and high-voltage capacity make it suitable for power regulation tasks in transportation modules.
- Automotive: Given its automotive temperature grade rating, the MAX15062BATA+T could possibly find applications in vehicular power supply systems, particularly for advanced driver-assistance systems (ADAS), where steady and reliable power supply is critical. Its small footprint and efficient power conversion capabilities might also be utilized in compact, electronic automotive components.
Note: The suitability of MAX15062BATA+T for the mentioned potential applications requires careful analysis and verification by engineering and design teams, ensuring adherence to industry standards and specific application requirements. These applications are conceptual illustrations only.
About Analog Devices Inc.
Analog Devices Inc., is a leader in the semiconductor industry, specializing in data conversion, signal processing, and power management technology. With regards to Switching Regulator or Controllers, Analog Devices provides a range of products including the MAX15062BATA+T. This product line is renowned for its robustness, reliability, and cutting-edge performance in managing electrical power efficiently. Analog Devices Inc.’s portfolio not only includes synchronous step-down converters but also a variety of other power management solutions designed to cater to a diverse set of industry needs, encompassing everything from simple voltage regulation to complex power control challenges.
Where to Find MAX15062BATA+T by Analog Devices Inc
For procurement specialists and engineers interested in the MAX15062BATA+T, the recommended approach is to initiate their search at findchips.com. By querying the MAX15062BATA+T directly on findchips.com, one can access real-time information on current stock levels, pricing, and available distributors. Historically, distributors such as Ameya Holding Limited, Mouser Electronics, and Newark have stocked this component, but for the latest availability and pricing, a direct search on findchips.com is advisable. Additionally, by using the dedicated Switching Regulator or Controllers segment on the website, users can explore alternate parts offered by Analog Devices Inc or other manufacturers that may suit different application or budget requirements.