Overview of MAX1510ETB+T by Analog Devices Inc.
The MAX1510ETB+T by Analog Devices Inc is a DDR termination regulator designed specifically for low-voltage DDR (Double Data Rate) applications. This component optimizes power efficiency and minimizes noise in DDR memory systems, a critical factor in achieving stable operation and extended battery life in portable devices. Enclosed in a 10-LFCSP-3X3X0.75 package, the component features 10 pins and operates across a temperature range of -40 to 85°C. With a supply voltage range from 1.1V to 3.6V and a source/sink current capacity of 3A, it injects or absorbs current to maintain a stable voltage at the memory’s termination nodes.
This DDR Linear Regulator supports a surface mount assembly with its small form factor, highlighted by dimensions of just 3 mm in length and width, and a maximum seated height of 0.8 mm. The part adheres to rigorous standards, including a RoHS compliance and a moisture sensitivity level of 1, indicating robust performance in a variety of environmental conditions. Its low load regulation max of 0.015% ensures minimal voltage fluctuation under different load conditions. Operating with BiCMOS technology, it offers an excellent blend of high-speed operation and low power consumption.
Industry Applications for MAX1510ETB+T
Given the technical specifications and characteristics of the MAX1510ETB+T, several industries may use this component where efficient and compact voltage regulation is necessary for DDR memory systems. It is important to note that the suitability of this component for these applications should be verified and analyzed by professional engineering and design teams to ensure compliance with industry-specific standards.
- Consumer Electronics: This regulator potentially suits devices such as smartphones, laptops, or tablets where efficient power management and space-saving are crucial.
- Telecommunications: It might find application in telecommunications equipment such as broadband modems or switches which require stable memory operations for high-speed data processing.
- Computing and Data Storage: The MAX1510ETB+T could potentially be used in servers and SSDs where reliable memory performance is required to handle large volumes of data efficiently.
- Electronic Manufacturing: As a part of manufacturing test equipment, where precise voltage regulation is essential to ensure the testing accuracy and reliability of electronic components.
- Audio and Video Systems: It might be used in high-definition audio and video playback devices where stable memory termination helps achieve a high quality of service.
It is crucial to reiterate that these potential applications are illustrative and require thorough technical evaluation for suitability in specific environments and applications.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of integrated circuits, including Other Regulators. The company specializes in a range of different power circuits designed to offer flexibility, reliability, and precision across various applications. The MAX1510ETB+T is an example of their innovation in power management technology, emphasizing their commitment to developing solutions that enhance performance while reducing power consumption. Analog Devices continually innovates to meet the evolving demands of electronic parts and systems, ensuring robustness and efficiency in its components.
Where to Find MAX1510ETB+T by Analog Devices Inc
For those interested in purchasing the MAX1510ETB+T, it is recommended to research and verify availability and pricing on findchips.com. This platform offers current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Verical, Arrow Electronics, Mouser Electronics, and Newark. However, to ensure current availability and best pricing, visiting findchips.com is advisable. For alternatives, the Other Regulators link can provide additional options from Analog Devices Inc or other manufacturers.