MAX1616EUK+T by Analog Devices Inc

Overview of MAX1616EUK+T by Analog Devices Inc.

The MAX1616EUK+T is a high-voltage, low-power linear regulator designed primarily for notebook computers. Manufactured by Analog Devices, a leader in the fabrication of integrated circuits, this component occupies a 5-SOT-23 package with a compact footprint. Noteworthy characteristics of MAX1616EUK+T include an adjustable output voltage ranging from 1.24V to 28V, and a maximum output current of 0.03A, suitable for low-power requirements. The device operates over a wide temperature range of -40 to 85°C, making it robust for various operating environments.

The MAX1616EUK+T is classified under the subcategory of Linear Regulator ICs, within the larger category of Power Circuits, and features an adjustable output which provides flexibility in application. It comes with a dropout voltage of 0.35V max, allowing for efficient operation close to the input voltage. Its surface-mount technology adheres to the JESD-609 Code e3 specifications for environmental compliance. Additionally, this regulator shows high levels of moisture sensitivity (MSL Level 1), ensuring reliability in humid conditions.

Industry Applications for MAX1616EUK+T

Potential industry applications for the MAX1616EUK+T are diverse due to its capability to operate in varying environmental conditions and its adaptable output features. Here are some fields where it might find utilization:

  • Consumer Electronics: The regulator could potentially be used in portable electronic devices such as laptops and tablets which require reliable power management for extended battery life. Its low-power consumption and high-voltage capacity make it ideal for these applications.
  • Telecommunications: Equipment such as routers and switches might utilize this component to maintain stable operation throughout varying power conditions, thereby ensuring continuous service.
  • Electronic Manufacturing: The MAX1616EUK+T might assist during the testing and assembly processes of electronic components, where adjustable and reliable voltage levels are crucial.
  • Computing and Data Storage: This regulator could be used in servers and storage units, supporting consistent performance with its stable low-dropout voltage regulation.

Please note these potential industry applications are conceptual and require further analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Power Circuits, specifically Linear Regulator ICs, Analog Devices provides a comprehensive range of products that cater to a wide array of applications, from consumer electronics to industrial and automotive systems. The MAX1616EUK+T is among several innovative solutions they provide, helping designers to achieve more efficient and compact power management systems.

Where to Find MAX1616EUK+T by Analog Devices Inc

To research and purchase the MAX1616EUK+T, prospective buyers should consider visiting findchips.com. This platform allows users not only to find current stock levels and pricing from various distributors but also to compare offerings and technical data. Historically, this part has been available at distributors such as Verical, Arrow Electronics, and Mouser Electronics. However, stock and availability can vary, so it’s advisable to check for the most current information on findchips.com. Additionally, one can find alternate parts to MAX1616EUK+T or explore other products offered by Analog Devices Inc or other manufacturers in the Linear Regulator ICs category on the same platform.

Compare pricing for MAX1616EUK+T and other Linear Regulator ICs / Power Circuits at findchips.com