MAX17048G+T10 by Analog Devices Inc

Overview of MAX17048G+T10 by Analog Devices Inc.

The MAX17048G+T10 is a highly integrated 1-cell/2-cell lithium-ion battery fuel gauge equipped with Analog Devices’ proprietary ModelGauge technology. This part is encapsulated in a compact 8-LFCSP (2x2x0.75mm) package with 8 pins and operates across a broad temperature range from -40 to +85°C. The device simplifies the integration process in applications due to its minimal power requirements, as low as 3μA, preserving battery life in the host system.

This component performs a battery fuel gauge operation that measures the battery’s remaining energy and reports it through a straightforward digital interface. With adjustable reset threshold voltage settings, a threshold of 3 volts, and Matte Tin (Sn) terminal finish, MAX17048G+T10 addresses precision, reliability, and environmental compatibility concerns. Additionally, its compliance with RoHS and REACH regulations enhances its suitability for diverse applications in global markets.

Industry Applications for MAX17048G+T10

The MAX17048G+T10 could potentially serve a variety of industries due to its key characteristics of energy measurement, low power operation, and broad operational temperature. Below are some of the industries where it might find relevance:

  • Consumer Electronics: Devices such as smartphones, portable music players, and digital cameras could utilize the battery management capabilities of this part to optimize energy usage, leading to longer battery life and enhanced user experience. The part’s compact form factor aligns well with the space constraints typical in these applications.
  • Internet of Things (IoT): In IoT devices, power management is critical due to the importance of battery life and device efficiency. The MAX17048G+T10 could potentially enhance the performance of IoT devices, such as smart thermostats and home security systems, by providing accurate battery state monitoring.
  • Medical Devices: Handheld or portable medical devices such as glucose monitors or portable ECGs could benefit from the precise and reliable battery management provided by the MAX17048G+T10. It offers the necessary power sensitivity and operational reliability required in healthcare applications.

These potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams to ensure that the component meets specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc., established as a leader in the semiconductor industry, specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Power Management Circuits, Analog Devices offers a broad array of products, including the MAX17048G+T10, which demonstrates their expertise and focus on optimizing power usage in electronic devices to enhance performance and efficiency.

Their commitment to innovation in power management technology is evident in their designs that cater to a wide range of industry needs, emphasizing precision, power efficiency, and miniaturization, critical factors in today’s advanced electronic products.

Where to Find MAX17048G+T10 by Analog Devices Inc

For procurement professionals and engineers looking to source the MAX17048G+T10, research on availability and pricing is recommended through findchips.com. It’s advisable to check current stock levels and pricing at various distributors such as Verical, Arrow Electronics, Analog Devices Inc, and Mouser Electronics through the website. For alternatives in the Power Management Circuits category, FindChips also provides listings from both Analog Devices and other manufacturers, ensuring the best match for specific application needs.

Compare pricing for MAX17048G+T10 and other Power Management Circuits / Power Circuits at findchips.com