Overview of MAX17222ELT+ by Analog Devices Inc.
The MAX17222ELT+ is a nanoPower Synchronous Boost Converter characterized by its impressive low voltage input range from 400mV to 5.5V and an output range from 0.9V to 5V. Designed by Analog Devices, it is well-accommodated in a compact 6-pin, 6-LFCSP package, measuring only 2mm x 2mm x 0.75mm. Essential for applications demanding high efficiency and a minimal footprint, this device supports up to 500mA input current. It incorporates True Shutdown™ capabilities, ensuring zero current in the shutdown mode, thereby preserving battery life.
This Switching Regulator or Controller operates with a control technique known as Pulse Frequency Modulation and can handle an industrial temperature range from -40°C to +85°C. Furthermore, the MAX17222ELT+ stands out with a switching frequency up to 2.5 MHz, which allows the use of tiny, low-cost capacitors and inductors while minimizing noise and other electromagnetic interferences (EMI).
Industry Applications for MAX17222ELT+
Possible industry applications for the MAX17222ELT+ include Industrial Automation, Aerospace and Defense, Energy and Power Systems, and Renewables. However, the specific suitability needs to be verified by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are some potential uses:
- Industrial Automation: This device could potentially be integrated into sensors and portable industrial devices requiring extended battery life and minimal power loss. Its nanoPower feature is crucial for remote sensors in harsh environments.
- Aerospace and Defense: Given its wide operating temperature range and high-efficiency boost converter, the MAX17222ELT+ might be particularly useful in satellite applications, where reliability and power efficiency are crucial.
- Energy and Power Systems: In energy-harvesting applications, such as solar or kinetic energy conversion systems, where input voltage levels might vary extensively, the wide input range and high output current capacity of this boost converter could be extremely beneficial.
- Renewables: It might also see usage in portable renewable energy-powered devices, where maintaining a consistent output voltage from variable input sources is necessary for device functionality and power efficiency.
About Analog Devices Inc.
Analog Devices Inc. has been a pioneering force in innovation, particularly in the development and manufacturing of Switching Regulator or Controllers. Their product portfolio for Power Circuits includes a wide range of power management devices. The MAX17222ELT+ represents Analog Devices Inc.’s commitment to developing power solutions that increase system efficiency with reduced power dissipation and crucial space-saving designs. This focus on optimizing energy usage in electronic devices speaks to their expertise across various industries where such components are critical for both functional and economical product design.
Where to Find MAX17222ELT+ by Analog Devices Inc
The MAX17222ELT+ is typically available through a number of distributors including Analog Devices Inc and Mouser Electronics. To get the most current stock levels and pricing, using findchips.com is recommended. Here, you can also explore other Switching Regulator or Controllers to find alternate parts offered by Analog Devices Inc or other manufacturers. This will help ensure you are finding the best part for your specific needs and application requirements.