Overview of MAX17225ELT+T by Analog Devices Inc.
The MAX17225ELT+T is a nanoPower synchronous boost converter, characterized by its ability to operate with an input voltage range of 400mV to 5.5V. Its compact 6-LFCSP-2X2X0.75 package, featuring six pins, allows for space-efficient designs. With a temperature range of -40 to 85 degrees Celsius, this part is suitable for various environmental conditions and applications.
This boost converter can provide output voltages ranging from 0.9V to 5V while maintaining a 500mA input current limit, making it ideal for low-power applications. The device also includes a true shutdown feature, which can significantly contribute to power savings during idle periods. Some notable attributes include compliance with RoHS standards, a moisture sensitivity level of 1, and a terminal finish of gold/nickel (Au/Ni). The MAX17225ELT+T was introduced on March 8, 2017, and is classified as an active part in its lifecycle.
Industry Applications for MAX17225ELT+T
Given its design specifications and performance attributes, the MAX17225ELT+T could potentially find application in several industries. Below are a few examples where this part might be applicable:
- Consumer Electronics: In wireless sensors or portable devices, the boost converter might help maintain efficient power delivery from low-voltage batteries. The ability to operate down to 400mV could extend the life of the device by enabling it to utilize nearly depleted battery power.
- Robotics and Drones: The MAX17225ELT+T may potentially be utilized in small drones where weight and size are crucial. It could serve to power control circuits or communication systems while maintaining a compact design due to its small package size.
- Healthcare: In medical devices requiring precise and reliable power management, such as portable diagnostic tools, this boost converter might assist in powering sensors and microcontrollers efficiently, especially during battery-operated operation.
- Automotive: If the application design satisfies specific automotive standards, this part could be used in emerging automotive electronics, especially for low-power components where space is a constraint, such as body control modules or sensor applications.
- Aerospace and Defense: In avionics systems or unmanned aerial vehicles, the resilience to a wide temperature range might be essential. Potential use might include providing power to communication modules or sensors in environments subject to variable conditions.
It is important to note that these potential industry applications are only conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer known for its contributions to the field of power circuits, particularly in the subcategory of Switching Regulator or Controllers. The company provides a range of products, including precision analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The MAX17225ELT+T is one example from their portfolio, demonstrating their ongoing commitment to developing energy-efficient solutions.
Analog Devices also offers a variety of similar parts that serve various applications, emphasizing high performance and reliability. Their product line includes a range of switching regulators designed to meet diverse power management needs in different sectors.
Where to Find MAX17225ELT+T by Analog Devices Inc
For those interested in procuring the MAX17225ELT+T, it is recommended to explore purchasing options on findchips.com. This site can also be a valuable resource for locating alternative parts related to Switching Regulator or Controllers that might be offered by Analog Devices Inc. or other manufacturers.
The MAX17225ELT+T has been previously available through various distributors including Analog Devices Inc. and Mouser Electronics. However, it is important to verify current stock levels and pricing on findchips.com.