Overview of MAX17260SEWL+T by Analog Devices Inc.
The MAX17260SEWL+T is a highly integrated, 5.1 µA 1-cell fuel gauge component, which features ModelGauge m5 EZ configuration and optional high-side current sensing. Housed in a 9-WLCSP package, this device is designed to handle a wide operating temperature range from -40 to 85°C, making it suitable for a diverse array of environments. The component is part of the Power Management Circuits subcategory within Power Circuits and supports battery types such as LiFePO4 and Li-ion. Accommodating a supply voltage range from 2.3 V to 4.9 V, and with a minimal supply current requirement (max Isup of 0.03 mA), the MAX17260SEWL+T offers a compact and efficient solution for battery management.
Industry Applications for MAX17260SEWL+T
The specific characteristics of the MAX17260SEWL+T make it suitable, but not limited to the following industries:
-
Consumer Electronics:
This part could potentially be used in devices such as smartphones, laptops, portable gaming consoles, and other wearable technologies. The low quiescent current and wide temperature range can help enhance the battery efficiency and user experience in these devices.
-
Energy and Power Systems:
The component might be suitable for use in smart grid energy storage systems, where efficient power management is crucial. The accuracy of the MAX17260SEWL+T in battery monitoring can help in effectively managing the charge and discharge cycles, potentially improving the life span and performance of storage batteries.
-
Renewable Energy:
In solar-powered devices or systems, the MAX17260SEWL+T could play a crucial role in managing power effectively. It’s possible use in this industry could help optimize battery usage, reducing the waste of solar energy during daylight and enhancing battery performance during low light conditions.
It’s essential to note these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc., a leader in the manufacture of electronic components, has a strong reputation particularly in the realm of Power Management Circuits. The company produces a wide variety of components that enhance the performance and functionality of electronic systems. The MAX17260SEWL+T is a testament to their innovation in battery fuel gauge technology, featuring advanced proprietary algorithms to provide accurate data for battery monitoring, ultimately enhancing user experiences and device reliability.
Where to find MAX17260SEWL+T by Analog Devices Inc
If you are looking to procure the MAX17260SEWL+T, it is recommended to use reputable sourcing platforms like findchips.com. The part has been listed by various distributors historically including Sensible Micro Corporation, Analog Devices Inc., Mouser Electronics, and Farnell; however, for the most up-to-date pricing and availability, visiting findchips.com is advisable. By navigating to the Power Management Circuits section, users can also explore alternative battery management parts from Analog Devices Inc or other manufacturers which may suit different requirements.