Overview of MAX17262REWL+T by Analog Devices Inc.
The MAX17262REWL+T is a 1-cell fuel gauge designed for battery management applications. It features ModelGauge m5 EZ technology and internal current sensing capabilities, which enhances its performance in applications requiring accurate battery status readings. This part operates at a supply voltage range of 2.3 V to 4.9 V and consumes a minimal supply current of 5.2 µA, making it energy efficient for portable devices. It has a compact package type of 9-WLCSP-N/A, with a total of 9 pins that provide various functionalities. The operating temperature range is broad, spanning from -40 °C to 85 °C, indicating its utility in various environmental conditions.
Manufactured by Analog Devices Inc., the MAX17262REWL+T utilizes a plastic/epoxy package body material, making it suitable for various applications where durability is crucial. The part is compliant with ROHS and also meets Reach compliance codes, highlighting its adherence to environmental standards. With its intricate design, including a moisture sensitivity level of 1 and a peak reflow temperature of 260 °C, this component is engineered for reliability and performance in demanding conditions.
Industry Applications for MAX17262REWL+T
The MAX17262REWL+T could be beneficial in a variety of industries, including:
- Internet of Things (IoT): In IoT applications, the part might be used for battery management in sensors and devices that require precise power monitoring. Its low supply current could extend the battery life of wearable technology or home automation sensors, which often operate on minimal power budgets.
- Consumer Electronics: In consumer electronics, such as smartphones or tablets, the MAX17262REWL+T could potentially serve as a fuel gauge to monitor battery levels effectively. Consumers expect accurate feedback on battery life, and this part’s capabilities might enhance user experience by providing reliable information.
- Robotics and Drones: This component might play a crucial role in managing battery performance in robotic systems or drones. With the increasing use of drones for various applications, accurate battery management could ensure optimal flight times and reliability in operation.
- Smart Cities: In smart city infrastructure, devices that require constant monitoring and efficient power management may incorporate the MAX17262REWL+T. Its performance in battery-powered devices might support a range of applications from smart streetlights to environmental monitoring devices.
These potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additionally, similar power management circuits may also serve similar functions in these applications.
About Analog Devices Inc.
Analog Devices Inc. specializes in the design and manufacturing of high-performance analog, mixed-signal, and digital signal processing components. Within the realm of Power Management Circuits, Analog Devices offers a range of products that cater to various applications, from consumer electronics to industrial systems. The MAX17262REWL+T is one component in their portfolio, which includes other devices aimed at battery management and energy efficiency.
The company’s commitment to innovation and quality ensures that they provide reliable solutions to their customers. Analog Devices also offers various similar components that could complement or serve as alternatives to the MAX17262REWL+T, depending on the specific requirements of your application.
Where to Find MAX17262REWL+T by Analog Devices Inc.
To purchase the MAX17262REWL+T, it is advisable to check with various distributors for current stock levels and pricing. Historical availability has been noted at distributors such as:
- Verical
- Analog Devices Inc.
- Mouser Electronics
For comprehensive comparisons and to find potential alternatives, visit Power Management Circuits on findchips.com. This resource may provide additional options from Analog Devices Inc. as well as other manufacturers.