MAX17573ATG+ by Analog Devices Inc

Overview of MAX17573ATG+ by Analog Devices Inc.

The MAX17573ATG+ is a high-performance, synchronous step-down DC-DC converter that operates over a wide input voltage range from 4.5V to 60V and delivers up to 3.5A of output current. This component is packaged in a 24-LFCSP-4X5X0.75 with 24 pins and can operate across a temperature range of -40 to 125°C. It features internal compensation, which simplifies the design considerations by reducing external component requirements. Notably, this part falls under the subcategory of Switching Regulator or Controllers within Power Circuits, emphasizing its role in managing power with high efficiency in electronic circuits.

Industry Applications for MAX17573ATG+

The versatility and robust performance of the MAX17573ATG+ make it suitable for a variety of industry applications. Its high efficiency and broad operating temperature range qualify it for demanding environments and diverse functional needs.

  • Telecommunications: Given its capacity to handle a broad range of input voltages while providing stable output, this DC-DC converter could potentially be used in telecommunications equipment, where maintaining system reliability even under fluctuating power supplies is crucial.
  • Consumer Electronics: Devices such as home automation systems and high-performance audio/visual equipment, which require efficient power management, could utilize such converters to optimize power consumption and enhance overall efficiency.
  • Computing and Data Storage: The efficiency and compact packaging of the MAX17573ATG+ make it a potential candidate for small form factor devices like SSDs or compact servers that require efficient power conversion within limited space.
  • Industrial Automation: In industrial environments where equipment must function within a wide range of operating conditions, this converter can supply stable and efficient power to control systems, sensors, and other critical components.
  • Automotive: Though specific automotive industry standards like AEC-Q100 are not listed for this part, its wide operating temperature and voltage range suggest that, in general, similar devices might be suited for applications in automotive environments, subject to further validation against industry-specific standards.

Note: These potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Analog Devices Inc.

Analog Devices Inc. is renowned for its expertise in the design and manufacturing of analog, mixed-signal, and digital signal processing (DSP) integrated circuits that form the foundation for many electronic devices. Their products are often employed in Switching Regulator or Controllers, a key component of Power Circuits, where they consistently seek to enhance the efficiency and function of electronic assemblies. The MAX17573ATG+ is an example of their consistent delivery of high-performing parts, which not only manage power effectively but also simplify the design process by integrating key features like internal compensation. This aligns with Analog Devices’ commitment to innovation and quality in power management technologies.

Where to Find MAX17573ATG+ by Analog Devices Inc.

To procure the MAX17573ATG+, potential buyers should utilize comprehensive component sourcing platforms like findchips.com. On this site, you can find not only the availability and current pricing of MAX17573ATG+ but also explore other Switching Regulator or Controllers that might be offered by Analog Devices Inc. or other manufacturers. Historically, distributors like Mouser Electronics, element14 Asia-Pacific, and directly from Analog Devices Inc., have stocked this part, though current stock levels and pricing should be checked directly on FindChips.

Compare pricing for MAX17573ATG+ and other Switching Regulator or Controllers / Power Circuits at findchips.com