MAX1978ETM+T by Analog Devices Inc

Overview of MAX1978ETM+T by Analog Devices Inc.

The MAX1978ETM+T is an integrated temperature controller specifically designed for Peltier modules. This component features a compact 48-LFCSP-7X7X0.75 package with a total of 48 pins, making it suitable for various applications where space is a consideration. The operating temperature range for this sensor spans from -40 °C to 85 °C, allowing for its use in a variety of environments and conditions. Its technology is based on BICMOS, which combines bipolar and CMOS technologies to provide high performance while minimizing power consumption.

This part is characterized by its surface mount features, which facilitate effective integration into modern electronic systems. It operates with a supply voltage of between 3 V and 5.5 V and has an operating current of up to 50 mA. The part is also compliant with ROHS and REACH regulations, ensuring its compatibility with current environmental standards.

The MAX1978ETM+T is classified as a temperature sensor within the broader category of sensors and transducers, specifically within the Temperature Sensors subcategory. This part was introduced into the market on August 28, 2002, and remains an active product in Analog Devices’ lineup.

Industry Applications for MAX1978ETM+T

The MAX1978ETM+T may find applications across several industries where precision temperature control is essential. Some possible industry applications include:

  • Education and Research: In laboratory environments, this part could potentially be used in experiments requiring precise temperature regulation. Its features may support applications involving cooling or heating systems, such as those used in climate-controlled research settings.
  • Internet of Things (IoT): Given the growing trend of IoT devices, the MAX1978ETM+T might be suitable for smart home applications, where maintaining specific temperatures is crucial for devices like thermostats or refrigeration systems.
  • Healthcare: The accuracy and reliability of this temperature controller may make it a candidate for use in medical equipment, perhaps in devices requiring strict temperature management, such as incubators or diagnostic equipment. However, any potential healthcare application should be validated against relevant industry standards.
  • Aerospace and Defense: If designed into specialized environmental control systems, this temperature controller could potentially help regulate temperatures in flight or defense equipment. Applications in this domain would require rigorous testing and compliance with military standards.
  • Telecommunications: The component might be utilized in telecom infrastructure to manage temperatures in critical components, ensuring proper operation under varying environmental conditions. It could play a role in thermal management solutions designed for data centers or communication networks.

These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to conduct thorough analysis and verification to ensure adherence to specific application requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a prominent manufacturer known for its comprehensive range of analog, mixed-signal, and digital signal processing technologies. Specifically focusing on Temperature Sensors and related components, ADI provides a variety of products that cater to numerous sectors, including automotive, healthcare, and telecommunications. The company has a strong reputation for delivering high-quality and reliable solutions that meet the stringent demands of modern applications.

Alongside the MAX1978ETM+T, ADI manufactures various other temperature sensors and integrated control solutions, potentially including parts that mimic or complement the functionalities of the MAX1978ETM+T. Their commitment to innovation and quality ensures that customers have access to effective components suitable for sophisticated electronic designs.

Where to Find MAX1978ETM+T by Analog Devices Inc.

MAX1978ETM+T on findchips.com. This platform can aid in locating current stock levels and pricing from a variety of distributors. Historically, this part has been available through various distributors such as Verical, Arrow Electronics, Mouser Electronics, and the manufacturer Analog Devices Inc. However, it is advisable to verify the current availability directly on findchips.com to obtain the most accurate and timely information regarding stock and pricing.

Compare pricing for MAX1978ETM+T and other Temperature Sensors / Sensors/Transducers at findchips.com