MAX20402AFLA/VY+ by Analog Devices Inc

Overview of MAX20402AFLA/VY+ by Analog Devices Inc.

The MAX20402AFLA/VY+ is a fully integrated synchronous buck converter designed to operate in automotive applications with high efficiency. This component supports input voltages up to 36V and provides output current options of 2.5A and 3.5A. It is packaged in a compact 15-LFCSP_SS-3X3X0.75 package, and can function within a temperature range of -40 to 125 degrees Celsius. This functionality makes it suitable for various demanding environments typically found in automotive applications.

The part is compliant with RoHS standards and maintains an active life cycle, which is crucial for ongoing application development. It was introduced into the market on February 1, 2022. The component’s moisture sensitivity level is rated at 1, signifying a low susceptibility to moisture, which is beneficial in automotive settings where exposure to environmental factors is common. The maximum peak reflow temperature is 260 degrees Celsius, making it suitable for modern surface mount technology assembly processes. Moreover, the terminal finish is matte tin (Sn), contributing to the part’s resilience against oxidation and enhancing solderability.

Industry Applications for MAX20402AFLA/VY+

The MAX20402AFLA/VY+ could find potential applications in various industries, particularly in scenarios where efficient voltage regulation is necessary. Below are some possible use cases:

  • Automotive: The robust design and temperature handling of the MAX20402AFLA/VY+ suggest it might be used in automotive power supplies for anything from engine control units to infotainment systems. Its efficiency could support the growing need for electric vehicle components, where power loss must be minimized.
  • Industrial Automation: This buck converter could be utilized in industrial equipment that requires reliable and stable power for control circuits. Its ability to handle high voltage and current could make it suitable for powering sensors or actuators in automated systems.
  • Telecommunications: In telecommunications equipment, the part might potentially be integrated into power management systems for efficient DC-DC conversion, thereby ensuring stable operation in demanding environments.
  • Consumer Electronics: The compact size and efficiency of the MAX20402AFLA/VY+ may allow it to be utilized in mobile devices or personal electronics, where space is at a premium and power efficiency is essential.
  • Smart Cities: Its potential applications in smart city infrastructure could involve powering IoT devices and sensors that monitor traffic, weather, and other urban metrics, enhancing urban management and sustainability.

These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is an established manufacturer well-known for its innovation in semiconductor technology, particularly in products designed for Switching Regulator or Controllers within the arena of Power Circuits. The company has a rich history of providing integrated solutions that cater to a variety of applications, from industrial to automotive sectors.

The MAX20402AFLA/VY+ fits seamlessly into this portfolio, complementing other similar parts that Analog Devices manufactures. Their focus on performance, efficiency, and reliability ensures that their products meet stringent industry requirements. Similar components also include a range of buck converters and linear regulators, which provide alternatives depending on specific application needs.

Research Price and Stock for MAX20402AFLA/VY+ by Analog Devices Inc on Findchips.com

If you are considering the MAX20402AFLA/VY+, it is recommended to check stock and pricing via Findchips. This resource provides comprehensive details on availability across various distributors, enabling you to make an informed purchasing decision.

The part has historically been available through distributors such as Analog Devices Inc and Mouser Electronics. While they may or may not currently have stock, you can use Findchips to get current stock levels and pricing to streamline your procurement process. Additionally, the site offers links to related parts within the Switching Regulator or Controllers category, providing options for alternatives if needed.

Compare pricing for MAX20402AFLA/VY+ and other Switching Regulator or Controllers / Power Circuits at findchips.com