MAX20410AFOE/VY+ by Analog Devices Inc

Overview of MAX20410AFOE/VY+ by Analog Devices Inc.

The MAX20410AFOE/VY+ is a high-efficiency, fully synchronous buck converter capable of delivering up to 10A of output current. Designed by Analog Devices Inc., this part operates at a maximum switching frequency of 2275 kHz and can handle an input voltage range from 3V to 36V. Its nominal input voltage is set at 14V. This part is part of the Switching Regulator or Controllers subcategory in Power Circuits, catering specifically to applications requiring precise voltage regulation and high current output.

Key features include an average current control mode and pulse width modulation technique, which together improve the regulation and response time of the regulator under varying load conditions. The regulator has a maximum output voltage of 6V and a minimum of 0.8V, with a nominal set point of 5V. The compact packaging with dimensions of 3.75mm x 3.5mm x 0.8mm, along with its surface mount configuration and AEC-Q100 screening level, makes the MAX20410AFOE/VY+ suitable for automotive applications and other stringent environments where space and reliability are critical.

Industry Applications for MAX20410AFOE/VY+

The MAX20410AFOE/VY+, with its robust features, finds potential applications across a diverse set of industries that demand high-efficiency power management solutions:

  • Automotive: Given its compliance with AEC-Q100 standards, this regulator could potentially be used in automotive power systems like infotainment units, advanced driver-assistance systems (ADAS), and electronic control units (ECU). The part’s high current capability and wide input voltage range make it suitable for handling automobile battery fluctuations.
  • Industrial Automation: In the field of industrial automation, devices such as programmable logic controllers (PLC) and sensors might utilize this type of regulator for stable and efficient power management, particularly where variations in input power supply and high output current are common.
  • Consumer Electronics: For high-performance, portable consumer electronics like gaming consoles and portable audio equipment, the MAX20410AFOE/VY+ could offer necessary power management solutions, ensuring device efficiency and longevity.
  • Telecommunications: Telecom infrastructure equipment, including servers and routers that require reliable and efficient power supplies, might potentially benefit from using this part to manage internal power needs effectively.

It is important to note that the suitability of MAX20410AFOE/VY+ for these applications would depend on specific engineering and design evaluations and must adhere to industry standards and requirements.

About Analog Devices Inc.

Analog Devices Inc., a leader in the semiconductor industry, boasts a broad portfolio of components, focusing particularly on analog, mixed-signal, and digital signal processing technologies. Within the Switching Regulator or Controllers category, Analog Devices emphasizes innovation in power management solutions to tackle complex challenges across various applications. The MAX20410AFOE/VY+ is a testament to their commitment to offering high-performance power circuits that cater to demanding power and thermal environments, with features crafted to enhance performance, efficiency, and reliability in end applications.

Where to Find MAX20410AFOE/VY+ by Analog Devices Inc

The best starting point for locating the MAX20410AFOE/VY+ and exploring options for procurement is through findchips.com. By visiting their Switching Regulator or Controllers section, potential buyers can access the most up-to-date availability, pricing, and sourcing alternatives directly. This component has been historically available through distributors like Analog Devices Inc. and Mouser Electronics, but checking findchips.com will provide current stock levels and operational parameters for better decision-making.

Compare pricing for MAX20410AFOE/VY+ and other Switching Regulator or Controllers / Power Circuits at findchips.com