Overview of MAX232AESE+ by Analog Devices Inc.
The MAX232AESE+ is a +5V-powered, multichannel RS-232 driver/receiver designed in a 16-SOIC package. This part, manufactured by Analog Devices Inc., features 16 pins and operates within a temperature range of -40°C to 85°C. It serves as an RS-232 transceiver with two receivers and two transmitters, supporting a maximum data rate of 200 Kbps and a supply voltage range from 4.5V to 5.5V.
Highlighted characteristics of this part include an external charge pump which efficiently converts the +5V input into the RS-232 voltage levels required for robust data transmission over long distances. The device utilizes CMOS technology, providing reduced power consumption. It has a robust industrial temperature rating, making it suitable for demanding environments.
Its interface compliance with EIA-232-E, TIA-232-E, V.28, and V.24 standards ensures broad compatibility in serial communication setups. Moreover, its packaging and pinout are designed for a small outline package (SOP), facilitating its integration into space-constrained applications.
Industry Applications for MAX232AESE+
MAX232AESE+ by Analog Devices is a versatile component that could potentially be utilized across a variety of industries due to its functionality and specifications. Below are some example industries where this part might find applications:
- Industrial Automation: In this sector, the device could potentially be used for serial data communication between different automation equipment like controllers, sensors, and human-machine interfaces (HMIs). Its robust temperature range and high transmission speed are crucial for reliable operation in industrial settings.
- Renewable Energy: For renewable energy systems such as solar inverters or wind turbine controllers, reliable data transmission is crucial. The MAX232AESE+ could potentially facilitate communication between control units and energy management systems.
- Robotics and Drones: In robotics and drones, precise and reliable serial communication is essential for the control signals between microcontrollers and various sensors or actuators. This part, with its Schmitt trigger inputs providing noise immunity, is suitable for such applications.
These potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture and design of analog, mixed-signal, and DSP integrated circuits that help solve the engineering challenges. In the Line Driver or Receivers category, Analog Devices produces a range of parts including the MAX232AESE+ and others that contribute significantly to driving technological solutions in various electronic applications. Their robust Line Driver or Receivers offering is designed to offer reliability and performance across a wide range of operating conditions.
Where to Find MAX232AESE+ by Analog Devices Inc
To purchase the MAX232AESE+, it is recommended that potential buyers refer to findchips.com for current stock levels and pricing. Historically, this part has been available from distributors such as TME, Mouser Electronics, Newark, and directly from Analog Devices Inc. Additionally, for those interested in alternatives that also fall within the category of Line Driver or Receivers, findchips.com provides a platform to research other similar parts from Analog Devices Inc or other manufacturers.