MAX2659ELT+T by Maxim Integrated Products

Overview of MAX2659ELT+T by Maxim Integrated Products

The MAX2659ELT+T is an RF/microwave amplifier specifically designed for applications requiring high performance at 1575.42 MHz. This BICMOS RF amplifier features a gain of 20.5 dB and a typical noise figure of 0.8 dB, making it suitable for low-noise amplification needs. The part is housed in a compact UDFN-6 package, which enhances its utility for designs where board space is at a premium.

Key specifications of the MAX2659ELT+T include:

  • Frequency Range: 1575.42 MHz
  • Supply Voltage: 1.6 V to 3.3 V
  • Supply Current: Maximum of 5.6 mA
  • Operating Temperature Range: -40 °C to 85 °C
  • Surface Mount: Yes
  • RoHS Compliant: Yes
  • Package Body Material: Plastic/Epoxy

The design of the MAX2659ELT+T emphasizes low power consumption while achieving high levels of gain and low noise, making it a valuable component for various applications in the RF and microwave domain. As of the current writing, the part is compliant with industry standards such as Reach and RoHS, which are increasingly important in procurement and design considerations.

Industry Applications for MAX2659ELT+T

The MAX2659ELT+T can find potential applications across multiple industries, given its specifications. Below are some examples where this component might be utilized:

  • Telecommunications: The MAX2659ELT+T could be used in RF signal transmission and reception for cellular base stations or repeaters. Its low noise figure and high gain characteristics make it suitable for preserving signal integrity during amplification.
  • Internet of Things (IoT): In IoT applications, this amplifier might be integrated into GPS modules for precise location tracking. Its operating frequency aligns with GPS signals, potentially providing enhanced performance and reliability in outdoor devices.
  • Aerospace and Defense: The robust operating temperature range of -40 °C to 85 °C makes the MAX2659ELT+T potentially suitable for aerospace systems where environmental conditions can vary widely. Applications might include satellite communication systems that necessitate high gain and low noise for effective signal processing.
  • Consumer Electronics: The MAX2659ELT+T could also be employed in consumer products that utilize GPS technology, such as personal navigation devices or smartphones. Its compact design and low power operation align well with the requirements of portable devices.
  • Automotive: If automotive industry standards like AEC-Q100 are met, the MAX2659ELT+T could potentially be used in in-vehicle navigation systems that integrate GPS capabilities, providing accurate positioning and performance in varying conditions.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Maxim Integrated Products

Maxim Integrated Products is a recognized manufacturer in the field of analog and mixed-signal semiconductors, particularly noted for its contributions to RF and microwave amplification technology. The company has developed a range of products that cater to various industries, including telecommunications, automotive, and consumer electronics.

The MAX2659ELT+T is one example of their RF/microwave amplifiers that exemplifies their focus on performance and efficiency. Maxim Integrated also produces a variety of similar parts tailored for different frequency ranges and applications. Their dedication to innovation and quality in RF technologies positions them as a key player in the semiconductor industry.

Research Price and Stock for MAX2659ELT+T by Maxim Integrated Products on Findchips.com

For anyone interested in acquiring the MAX2659ELT+T, it is recommended to research stock and pricing information on Findchips. This platform not only allows you to check the availability of the MAX2659ELT+T but also enables comparison with other parts in the RF/Microwave Amplifiers category. You may find this component has previously been available through distributors such as Win Source Electronics, ComSIT USA, Bristol Electronics, DigiKey, and Newark; however, specific stock availability should be confirmed through Findchips to ensure you have the most up-to-date information.

Compare pricing for MAX2659ELT+T and other RF/Microwave Amplifiers / RF and Microwave at findchips.com

The MAX2659ELT+T along with other RF/Microwave Amplifiers are available for comparison at Findchips, which will help in making informed purchasing decisions based on current pricing and stock levels.