Overview of MAX2769ETI+T by Analog Devices Inc.
The MAX2769ETI+T by Analog Devices Inc. is a Universal GPS Receiver encapsulated within a 28-LFCSP packaging measuring 5x5x0.75 mm. This component, mainly used for receiving GPS signals, has a pin count of 28 and operates across a temperature range from -40 to 85°C, making it suitable for various environmental conditions. As a member of the Line Driver or Receivers subcategory under Drivers and Interfaces, it processes the GPS signal inputs into usable data outputs.
The part is compliant with RoHS standards indicating that it is manufactured with restricted hazardous substances, which aligns with global environmental regulations. Introduced to the market on April 19, 2007, the MAX2769ETI+T is still an active part of Analog Devices’ portfolio, underscored by its ongoing life cycle status. The interface IC type, classified as a Line Receiver, confirms its role in receiving line signals in electronic circuits. The device is built to withstand peak reflow temperatures up to 260°C for a maximum of 30 seconds, ensuring durability during the soldering process in assembly. Its e3 JESD-609 code also indicates a lead-free terminal finish that utilizes Matte Tin, and with a Moisture Sensitivity Level of 1, it depicts minimal sensitivity to moisture during packaging and storing phases.
Industry Applications for MAX2769ETI+T
Given the robustness and technical specifications of MAX2769ETI+T, it could potentially find applications across various industries which require precise and reliable GPS data processing. The following are conceptual illustrations where this component might be suitably integrated:
- Consumer Electronics: Devices such as handheld GPS units and wearable fitness trackers that require reliable location tracking could potentially incorporate MAX2769ETI+T to enhance accuracy and performance.
- Automotive: Vehicle navigation systems rely on precise GPS data for routing and tracking. MAX2769ETI+T could potentially be used in these systems to contribute to enhanced navigational accuracy and reliability.
- Telecommunications: Mobile devices such as smartphones and tablets, which frequently embed GPS capabilities for location services, could potentially integrate this part to improve location fix speed and accuracy.
- Aerospace and Defense: For applications requiring highly reliable and accurate positioning and navigation systems, such as in drones or aircraft, MAX2769ETI+T might be considered as a component within the GPS receiver modules.
These potential industry applications are merely illustrative and require thorough investigations by engineering and design teams to ensure they meet specific application requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. is a prominent leader in the development of integrated circuits, including those within the Line Driver or Receivers subcategory under Drivers and Interfaces. The MAX2769ETI+T is one of their diverse offerings in this category. Renowned for their innovation in signal processing technology, Analog Devices produces a range of components that enhance the performance of electronic equipment across various industries. Their parts are designed to achieve precision, reliability, and efficiency, catering to a spectrum of complex applications with demanding requirements.
Where to Find MAX2769ETI+T by Analog Devices Inc
For procurement of MAX2769ETI+T, buyers and engineers are advised to utilize resources like FindChips.com where updated availability, pricing, and distributor options can be compared conveniently. Historically, this part has been available from distributors such as Richardson RFPD, NexGen Digital, Analog Devices Inc., and Mouser Electronics, though stock levels and availability may vacillate. To explore more options or find alternative Line Driver or Receivers offerings from Analog Devices Inc or other manufacturers, utilizing the linked resources could streamline the procurement process.