MAX2829ETN+ by Analog Devices Inc

Overview of MAX2829ETN+ by Analog Devices Inc.

The MAX2829ETN+ is an RF transceiver component notably designed for single and dual-band operations within the 4.5GHz to 5.875GHz frequency range. It features a 56-pin HVQCCN package and measures 8mm x 8mm x 0.75mm. Originating from Analog Devices, a leader in telecommunication circuit components, this part is specifically crafted to enable the implementation of the 802.11a/b/g wireless protocols globally.

This component is built on BiCMOS technology which offers an optimal mix of analog and digital integration. The package is designed to optimize heat dissipation and minimize space, making it ideal for sophisticated, high-performance applications that demand reliability in a compact footprint. It operates over a temperature range from -40 to 85C, ensuring functionality under extreme conditions. Additionally, the MAX2829ETN+ adheres to RoHS compliance, underscoring its alignment with current environmental and health standards.

Industry Applications for MAX2829ETN+

The diverse capabilities and specifications of the MAX2829ETN+ lend itself to various applications across multiple industries. Here are some potential industry applications. It’s important to note these applications are conceptual and should be validated for specific requirements.

  • Consumer Electronics: This component could potentially be utilized in the design and production of devices requiring robust wireless communication capabilities, such as smart home devices, routers, and gaming consoles. The wide temperature range and high-frequency operation might be particularly beneficial in devices exposed to various environmental conditions.
  • Transportation and Logistics: For tracking and communications solutions within transportation systems, MAX2829ETN+ might be included in equipment such as vehicle tracking devices and logistic tracking systems where consistent and reliable wireless communication are crucial.
  • Agriculture Technology: In agri-tech applications, MAX2829ETN+ could play a role in farming drones’ data communication systems. The RF transceiver’s ability to operate under a broad range of temperatures might be advantageous for devices used outdoors and exposed to varied climatic conditions.

It’s crucial for teams to undertake thorough analysis and ensure that the part complies with specific industry standards and application requirements before implementation.

About Analog Devices Inc.

Analog Devices Inc. is a prominent name in the realm of semiconductor companies, particularly noted for its contributions to the Network Interfaces category of Telecommunication Circuits. The MAX2829ETN+ is one of their many offerings in this domain, highlighting the company’s commitment to networking and communication technologies. Analog Devices continuously innovates in the field, ensuring that their products are at the forefront of technology and meet the rigorous demands of modern applications.

Where to Find MAX2829ETN+ by Analog Devices Inc

To procure the MAX2829ETN+, potential buyers should consider researching on findchips.com. Additionally, while Analog Devices Inc, Mouser Electronics, and Farnell have historically stocked this part, availability can fluctuate. Network Interfaces on findchips.com can also provide a broad spectrum of alternatives, possibly presented by Analog Devices or other manufacturers, ensuring that buyers find the best fit for their needs.

Compare pricing for MAX2829ETN+ and other Network Interfaces / Telecommunication Circuits at findchips.com