MAX2870ETJ+ by Analog Devices Inc

Overview of MAX2870ETJ+ by Analog Devices Inc.

The MAX2870ETJ+ by Analog Devices Inc. is a versatile fractional/integer-N synthesizer equipped with a voltage-controlled oscillator (VCO), operational across a wide frequency range of 23.5 MHz to 6000 MHz. Enclosed in a 32-LFCSP (5x5x0.75 mm) package, it features 32 pins and is designed to function in a broad temperature range from -40 to 85 degrees Celsius. This component falls under the category of PLL or Frequency Synthesis Circuits, essential in generating stable frequencies required in various digital applications.

The MAX2870ETJ+ supports both 3.3 V nominal supply voltage and is capable of operating with supply voltages between 3.0 to 3.6 V. With a package characterized by heat sink/slug and very thin profile attributes and moisture sensitivity level 1, the part ensures reliability and steady performance even under fluctuating environmental conditions. Its design and quality compliance, including RoHS and REACH, alongside a terminal finish of matte tin, further attest to its durability and safety for use in a broad array of applications.

Industry Applications for MAX2870ETJ+

The versatile frequency range and robust design of the MAX2870ETJ+ make it suitable for multiple applications across various industries. Although these potential applications require further validation by engineering teams, the part could potentially be utilized in:

  • Telecommunications: Its ability to offer precise frequency synthesis might make it ideal for base station equipment, RF communication systems, and satellite communications, where signal integrity is paramount.
  • Consumer Electronics: Given its compact footprint and high-frequency operation, the MAX2870ETJ+ could be used in devices requiring compact size yet powerful performance, such as wireless routers, modems, and high-speed networking devices.
  • Computing and Data Storage: Its robust thermal profile and surface-mount technology make it suitable for high-performance servers and storage devices that require reliable frequency management solutions to facilitate fast data processing and transfer.
  • Aerospace and Defense: Although a specific military specification is not listed, the operating temperature range and the material robustness might make it apt for designing communication equipment used in harsh environments typical of aerospace and defense applications.

Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a frontrunner in the manufacture and design of integrated circuits, particularly within the realm of PLL or Frequency Synthesis Circuits. Known for its advanced technology and innovation, Analog Devices ensures that its products, like the MAX2870ETJ+, meet stringent quality and performance standards. This component is part of a larger family of PLLs and VCOs that cater to a diverse range of applications, from fundamental consumer electronics to complex military systems. Analog Devices’ commitment to quality and its broad portfolio make it a prominent choice in the field of signal processing technology.

Where to Find MAX2870ETJ+ by Analog Devices Inc

If you are considering purchasing the MAX2870ETJ+, it is recommended to check for availability and pricing on findchips.com. This site provides up-to-date information on stock levels and pricing from various distributors including Analog Devices Inc. and Mouser Electronics, although current availability may vary. By using the site, you can also explore alternate parts within the PLL or Frequency Synthesis Circuits category, potentially offered by Analog Devices Inc or other manufacturers, ensuring the best match for your specific application needs.

Compare pricing for MAX2870ETJ+ and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com