Overview of MAX30101EFD+T by Analog Devices Inc.
The MAX30101EFD+T is a high-sensitivity pulse oximeter and heart-rate sensor designed for wearable health applications. This integrated optical sensor is packaged in a 14-LGA_CAV with dimensions of 3.3×5.6×1.55 mm, making it ideally suited for compact devices. Featuring 14 pins and an operational temperature range from -40°C to 85°C, this sensor provides flexibility in a variety of environmental conditions. As a member of the Other Signal Circuits subcategory, the MAX30101EFD+T is integral to advanced health monitoring devices, supporting critical functions in personal healthcare monitoring.
Industry Applications for MAX30101EFD+T
- Consumer Electronics: The sensor could potentially be integrated into a variety of wearable devices such as fitness trackers and smart watches. Given its capability to operate at a nominal supply voltage of 1.8V and its high sensitivity, it is well suited for battery-operated devices where efficient power management is crucial.
- Healthcare: In healthcare, this device might be used in portable medical monitoring devices, such as personal pulse oximeters. Its ability to provide reliable data across a wide temperature range makes it suitable for diverse environments and patient monitoring situations.
- Industrial Automation: Although not a typical application, the sensor could possibly find utilization in industrial wearable devices tasked with monitoring the physiological signs of operators, thereby ensuring safety and efficiency in operations.
Note that these potential industry applications are strictly conceptual and must be analyzed and verified by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc., known for its innovation in the field of signal processing, produces a wide range of components that enhance the performance of electronic equipment. The company’s expertise in integrating physical phenomena into electronic signals is evident in their Signal Circuits, including the MAX30101EFD+T and similar high-performance parts. These offerings underscore their commitment to delivering advanced solutions that support complex signal processing tasks. In the specific area of Other Signal Circuits, their products stand out through their precision and reliability, marking them as a top choice for critical applications in various industries.
Where to Find MAX30101EFD+T by Analog Devices Inc
To purchase the MAX30101EFD+T, one should consider checking the latest availability and pricing on findchips.com. While historically this part has been listed by distributors such as Analog Devices Inc, and Mouser Electronics, inventory levels and pricing can vary. To explore alternatives within the Other Signal Circuits category that might offer different features or pricing, this link provides an extensive list of options from both Analog Devices Inc and other manufacturers.