MAX30210ENL+ by Analog Devices Inc

Overview of MAX30210ENL+ by Analog Devices Inc.

The MAX30210ENL+ is a precision digital temperature sensor designed to offer an accuracy of ±0.1°C. This component operates within a temperature range of -40°C to +85°C, making it suitable for both indoor and outdoor applications. Its ultra-small 9-WLCSP-N/A package, consisting of 9 pins, facilitates easy integration into a variety of electronic designs, especially where space is a constraint. The device utilizes I²C communication, providing a simple interface for data transfer with a host microcontroller or processor.

As of the time of this writing, the part remains active in the market, having been introduced on January 26, 2023. Other notable attributes include its terminal finish, which consists of Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni), ensuring good solderability and reliability in mounting. The MAX30210ENL+ belongs to the Temperature Sensors subcategory within the broader Sensors/Transducers category, making it a vital component for precise temperature measurement in various applications.

Industry Applications for MAX30210ENL+

The multifunctional capabilities of the MAX30210ENL+ allow it to find use in numerous industries. Below are some potential industry applications where this temperature sensor might be applicable:

  • Healthcare: In healthcare settings, the MAX30210ENL+ could potentially be used in devices such as wearable health monitors, temperature measurement systems, or portable medical devices that require accurate body temperature readings. The accuracy of ±0.1°C is critical for monitoring vital signs and ensuring patient safety.
  • Internet of Things (IoT): With the rise of smart connected devices, the MAX30210ENL+ might be utilized in IoT applications for environmental monitoring. It could be integrated into smart home systems to monitor ambient temperature or in agricultural technology for optimizing growing conditions. Its low power consumption enhances battery life in portable devices.
  • Consumer Electronics: This sensor could potentially be integrated into various consumer electronics, such as portable appliances that require temperature regulation, enabling efficient operation and energy savings.
  • Automotive: If automotive industry standards are met, such as AEC-Q100 compliance, the MAX30210ENL+ could find its place in automotive climate control systems or battery management systems, aiding in monitoring temperatures for performance optimizations.
  • Industrial Automation: Within industrial automation settings, it might be used in monitoring the temperature of machines and processes, ensuring operational efficiency and minimizing risks associated with overheating.

These potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar temperature sensor parts could also see usage in these applications depending on the specific needs of the design.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer specializing in the development of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the realm of Sensors/Transducers, the company has made significant contributions, particularly in the domain of temperature sensors. The MAX30210ENL+ represents an advancement in digital temperature sensing, providing precise measurements in a compact form factor ideal for many applications.

Analog Devices also offers a range of other temperature sensors that cater to various applications. These similar parts might include analog temperature sensors, digital output sensors, and other configuration options designed to suit different environmental conditions and requirements. The company’s focus on innovation and quality has solidified its position as a provider of reliable temperature sensing solutions.

Where to Find MAX30210ENL+ by Analog Devices Inc.

For engineers and procurement teams seeking to purchase the MAX30210ENL+, researching through our site, findchips.com, is recommended. This platform provides current stock levels and pricing for this part. In addition to Analog Devices Inc., other manufacturers offer similar temperature sensing solutions that can be explored through the Temperature Sensors category.

Historically, distributors such as Mouser Electronics, Digi-Key Electronics, and Newark have carried the MAX30210ENL+. However, it’s essential for purchasers to verify the availability of stock and pricing directly on findchips.com to ensure they have the most accurate and up-to-date information.

Compare pricing for MAX30210ENL+ and other Temperature Sensors / Sensors/Transducers at findchips.com