Overview of MAX31790ATI+T by Maxim Integrated Products
The MAX31790ATI+T is an analog circuit component that operates within a supply voltage range of 3V to 5.5V, making it suitable for various applications where low power consumption is crucial. This integrated circuit (IC) is designed in a TQFN-28 package, which offers a compact size and efficient thermal performance. The part consists of one function and is RoHS compliant, ensuring that it adheres to environmental standards by limiting hazardous materials.
This component has a width and length of 4 mm, with a maximum seated height of 0.8 mm, allowing for flexible placement in space-constrained designs. The operating temperature range of -40 °C to 125 °C indicates its robustness, making it suitable for use in automotive applications where temperature variations can be significant. The moisture sensitivity level of 1 implies that it is not susceptible to moisture-related issues during manufacturing or assembly processes.
With 28 terminals arranged in a quad position and a terminal pitch of 0.4 mm, it features a no-lead terminal form that enhances its reliability in connection stability. The package is a chip carrier with heat sink/slugs and is very thin, which is advantageous for applications where thermal management is essential. This part has been transferred in its life cycle, indicating that it may now be produced or sold under different conditions than before, so it’s important for purchasing teams to verify its availability and specifications.
Industry Applications for MAX31790ATI+T
The MAX31790ATI+T could potentially find applications in several key industries, thanks to its unique characteristics and performance capabilities. Below are some possible use cases for this part:
- Automotive: The part’s temperature grade indicates that it could be utilized in automotive systems, where components must function reliably in harsh environments. It might be used in motor drivers for various electronic control modules, enhancing efficiency in power management.
- Industrial Automation: Given its robust operating conditions, the MAX31790ATI+T could be implemented in motor driver applications in industrial automation systems. Its ability to communicate and control motors efficiently might contribute to improved process control in manufacturing systems.
- Consumer Electronics: The compact TQFN-28 package makes this part suitable for consumer electronic devices where space is at a premium. It might be used in devices such as portable chargers and battery management systems due to its low voltage operation range and efficiency.
- Telecommunications: The component could also play a role in devices used within telecommunications infrastructure. It might be employed in signal processing units where analog circuits are required to manage power levels effectively.
- Healthcare: With its strict temperature operating range and RoHS compliance, the part might be relevant in medical devices that require precision and reliability, particularly in diagnostic tools or patient monitoring systems.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Maxim Integrated Products
Maxim Integrated Products is a manufacturer known for its comprehensive portfolio of integrated circuits, particularly in the domain of Other Signal Circuits. The company specializes in analog and mixed-signal solutions, offering various products that support numerous applications across diverse industries. The MAX31790ATI+T is one of their products designed for applications requiring efficient analog processing. Maxim also manufactures similar parts that cater to different performance metrics or specifications, giving design engineers multiple options to suit their project requirements.
Maxim’s focus on innovation and high-performance products ensures they stay relevant in fast-moving sectors like automotive, telecommunications, and consumer electronics. Their commitment to quality is highlighted by their compliance with industry standards, making them a reliable choice for engineers and procurement professionals alike.