MAX31865AAP+T by Analog Devices Inc

Overview of MAX31865AAP+T by Analog Devices Inc.

The MAX31865AAP+T by Analog Devices Inc. is a state-of-the-art RTD-to-Digital Converter, featuring a 20-SSOP-5.3_MM package with 20 pins, and operational temperature ranges from -40°C to 125°C. This advanced sensor specifically caters to those needing precise temperature measurements, boasting a digital output type and an accuracy of 0.5°C. Manufactured in a 20-SSOP (Shrink Small Outline Package) this device supports a 3V to 3.6V supply voltage and incorporates a resolution of 15 bits, enhancing its capability to deliver high-precision readings.

As part of the subcategory of Other Signal Circuits within the broader category of Signal Circuits, the MAX31865AAP+T ensures compliance with RoHS standards and is marked with Moisture Sensitivity Level 1, reflecting its robustness for automotive-grade applications with a high degree of reliability and environmental resilience.

Industry Applications for MAX31865AAP+T

  • Industrial Automation: In industrial environments, accurate temperature monitoring is crucial for process control and safety. The MAX31865AAP+T could potentially be integrated into systems that monitor industrial boilers, HVAC systems, or refrigeration units, where precise temperature regulation is required.
  • Renewable Energy: In solar energy systems, for example, temperature plays a significant role in the efficiency of solar panels. The device might be used to monitor and adjust operating conditions to maximize power output and longevity of the equipment.
  • Robotics and Drones: Temperature management is also critical in robotics, especially for those operating in extreme environmental conditions or requiring high precision, such as in manufacturing processes or exploration robots. The usage of this RTD-to-Digital Converter could improve machine efficiency and safety.

Note: These potential industry applications are conceptual and should be verified by engineering and design teams according to specific industry standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. has long been a prominent manufacturer in the semiconductor industry and is known for its robust catalog of electronic components, especially within the realm of Other Signal Circuits. Their products, including the MAX31865AAP+T and similarly paired devices, are built with a focus on reliability, precision, and ease of integration across various applications — from automotive to industrial and beyond. With its solid reputation for quality, Analog Devices ensures that its components like MAX31865AAP+T remain in alignment with contemporary technological necessities and compliance requirements.

Where to Find MAX31865AAP+T by Analog Devices Inc.

To explore purchasing options for the MAX31865AAP+T, or to look at alternate parts in Other Signal Circuits, head over to findchips.com. Historically, this part has been available through distributors such as Ameya Holding Limited, Analog Devices Inc, Mouser Electronics, and Newark. For current stock levels and pricing, it’s recommended to check findchips.com to ensure you get the most up-to-date information.

Compare pricing for MAX31865AAP+T and other Other Signal Circuits / Signal Circuits at findchips.com