MAX3221EIPWR by Texas Instruments

Overview of MAX3221EIPWR by Texas Instruments

The MAX3221EIPWR is a single-channel RS-232 line driver/receiver that operates from a 3 to 5.5V supply, designed to facilitate serial communication in a wide range of digital devices at speeds up to 250kbps. Manufactured by Texas Instruments, this device meets stringent requirements, including ±15-kV IEC-ESD (Electrostatic Discharge) protection, making it highly resilient to static electricity. Encased in a 16-pin TSSOP (Thin Shrink Small Outline Package), the MAX3221EIPWR targets applications that demand compactness without compromising performance and reliability.

This RS-232 transceiver boasts a number of notable features, including a minimal supply voltage range that allows for operation in both 3V and 5V systems. Adaptive power management within the MAX3221EIPWR adjusts power consumption based on the serial port’s activity, ensuring efficient use of power. Moreover, its operating temperature range of -40 to 85°C enables deployment in environments that experience wide temperature variations.

Complying with major industrial standards such as EIA-232-F and TIA-232-F, this transceiver is capable of interfacing with a broad spectrum of RS-232 communications interfaces, which is pivotal in legacy as well as emerging technology applications. Attributes like a Schmitt Trigger input characteristic enhance signal reception by providing hysteresis, further ensuring signal integrity in noisy environments.

Industry Applications for MAX3221EIPWR

The versatility and reliability of the MAX3221EIPWR, coupled with its compliance to industry standards, make it suitable for an array of applications across various industries. Some potential applications include:

  • Education and Research: In laboratory equipment and research instruments that require reliable data communication, the MAX3221EIPWR might be used for serial connectivity to computers for data logging and instrument control.
  • Industrial Automation: For controllers, sensors, and actuators that communicate via RS-232, this transceiver could offer a dependable communication channel, particularly in harsh industrial conditions where it’s ±15-kV ESD protection is invaluable.
  • Computing and Data Storage: In computing environments, it could interface peripheral devices or provide a communication channel for diagnostic and maintenance purposes.
  • Telecommunications: Given its robustness and support for crucial standards, it may find applications in networking equipment where legacy interfaces such as RS-232 are still prevalent.

Note that these potential applications are conceptual/illustrative and should be thoroughly analyzed and verified by engineering and design teams specific to the demands of their projects.

About Texas Instruments

Texas Instruments (TI) is a leader in semiconductor solutions that help designers and engineers create innovative electronics. Its extensive portfolio includes a broad range of Line Driver or Receivers, amongst other categories in Drivers And Interfaces. TI’s commitment to innovation, reliability, and environmental responsibility makes its products, including the MAX3221EIPWR, staples in professional and consumer electronics markets. Texas Instruments is renowned for its engineering and manufacturing excellence, producing components like the MAX3222E, MAX3232E, and others alongside the MAX3221EIPWR, which are designed for efficient and reliable communication across a breadth of application domains.

Where to Find MAX3221EIPWR by Texas Instruments

To find the MAX3221EIPWR or to explore alternate parts within the Line Driver or Receivers subcategory, we recommend starting your search on findchips.com. Here, you can get the most up-to-date inventory status, pricing, and availability across multiple distributors. Although the MAX3221EIPWR has previously been available through distributors such as Win Source Electronics, Chip 1 Exchange, Sensible Micro Corporation, NexGen Digital, and Mouser Electronics, it’s essential to consult FindChips for the current stock levels and best purchasing options.

Compare pricing for MAX3221EIPWR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com