MAX3227EEAE+T by Analog Devices Inc

Overview of MAX3227EEAE+T by Analog Devices Inc.

The MAX3227EEAE+T by Analog Devices Inc. is a high-performance RS-232 transceiver that incorporates robust electrostatic discharge (ESD) protection and low-power consumption. The part operates on a broad voltage range from 3.0V to 5.5V and provides a communication speed of up to 1Mbps. Designed with AutoShutdown Plus technology, it significantly reduces power consumption by entering a low-power shutdown mode when the RS-232 cable is disconnected, or the transceiver is inactive. The device is packaged in a 16-pin 16-SSOP with dimensions of 5.29 mm in width and 6.2 mm in length, designed for compact spaces with rigorous performance demands.

This RS-232 interface IC unit meets various industry standards, including EIA-232, TIA-232, V.24, and V.28, which are crucial for serial communication protocols. Each transceiver features one transmitter and one receiver, enhancing its utility in simplex (one-way) or full-duplex (bi-directional) communication setups. The integrated Schmitt trigger input characteristics contribute to its ability to handle noisy environments, making it highly reliable in robust applications. Furthermore, the MAX3227EEAE+T supports moisture sensitivity level 1, appealing for environments requiring stringent moisture control, and adheres to RoHS compliance for environmental standards.

Industry Applications for MAX3227EEAE+T

  • Telecommunications: Being a part with robust communication standards support (EIA-232, TIA-232), the MAX3227EEAE+T might typically be found in telecommunications infrastructure, enabling reliable data transmission between devices even under ESD stress.
  • Industrial Automation: The industrial sector could benefit from the rugged nature of MAX3227EEAE+T, which allows it to operate effectively in wide temperature ranges and stressful conditions. Its auto-shutdown feature could enhance power management in automated production lines.
  • Consumer Electronics: In consumer devices requiring a reliable data link, such as POS systems or peripheral mobile devices, the MAX3227EEAE+T could offer dependable connectivity solutions with its ESD protection and low energy consumption.
  • Computing and Data Storage: Data management technologies that require high-speed transmission of data and energy efficiency could use the MAX3227EEAE+T to interface with external communications and data handling devices.
  • Security and Surveillance: Devices within security systems that communicate over RS-232 could integrate the MAX3227EEAE+T to ensure durable and reliable data transmission in surveillance equipment.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of semiconductor products, notably excelling in Line Driver or Receivers. They have a wide array of offerings under the Drivers And Interfaces category, including the MAX3227EEAE+T, which underscores their commitment to connecting the physical and digital worlds. Their products often feature pioneering technologies in data conversion and signal processing that translate real-world phenomena into actionable insights. With portfolios covering diverse sectors, Analog Devices ensures high performance, enhanced reliability, and superior connectivity in even the most rigorous environments.

Where to Find MAX3227EEAE+T by Analog Devices Inc

To purchase the MAX3227EEAE+T or explore similar parts, visit findchips.com. When searching for the part, you can also explore the full range of Line Driver or Receivers to find alternatives that might be offered by Analog Devices Inc or other manufacturers. Historically, this part has been available at distributors such as Mouser Electronics and Newark. However, checking the current stock levels and pricing on FindChips is advised for up-to-date information.

Compare pricing for MAX3227EEAE+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com