MAX3232CSE+T by Analog Devices Inc

Overview of MAX3232CSE+T by Analog Devices Inc.

The MAX3232CSE+T is a low-power, high-performance true RS-232 transceiver operating from a voltage range of 3.0V to 5.5V, housed in a 16-SOIC_N-150_MIL package. Featuring 16 pins and capable of data rates up to 1Mbps, it’s designed to interface with RS-232 systems under the stringent conditions of commercial temperature ranges from 0 °C to 70 °C. The component supports a typical supply current of up to 1 mA and a maximum output low current of 0.0016 A.

Analog Devices Inc. has engineered this part with additional features such as an external charge pump, which facilitates operation without the need for a dual power supply. The part utilizes CMOS technology, known for minimal power consumption, and a Schmitt trigger input characteristic that provides noise immunity and slow input transition handling. It is a promising choice for applications requiring reliable data transmission with strict power constraints and space limitations.

Industry Applications for MAX3232CSE+T

The MAX3232CSE+T potentially fits into various industry applications where durable and effective communication interfaces are required. Here are a few examples:

  • Industrial Automation: In automation systems, reliable data transmission between control units and machinery is paramount. The RS-232 interface of the MAX3232CSE+T can be utilized in programmable logic controllers (PLCs) and human-machine interfaces (HMIs) where robustness and noise immunity might be required.
  • Telecommunications: This part could potentially be used in network equipment where serial communication is necessary, such as server serial ports or telecommunication switches that require low-power RS-232 interfaces.
  • Consumer Electronics: Consumer devices like set-top boxes and gaming consoles might integrate this part to ensure stable communication between peripheral devices.
  • Computing and Data Storage: In computing environments, the MAX3232CSE+T could potentially be used for serial communication in devices requiring data logging or external modem connections.

It is important to recognize that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application needs.

About Analog Devices Inc.

Analog Devices Inc. is a pioneer in the field of semiconductor design and manufacturing, particularly known for its robust Line Driver or Receivers. Their products consistently integrate state-of-the-art technology, as demonstrated by parts like the MAX3232CSE+T. This particular component, alongside others in the same category, showcases Analog Devices’ commitment to quality and performance, aiming to enhance system reliability and user experience in various applications.

Where to Find MAX3232CSE+T by Analog Devices Inc.

In your search for the MAX3232CSE+T, or other Line Driver or Receivers, your first step should be to research current availability and pricing on findchips.com. This powerful resource provides up-to-date information on stock levels and competitive pricing from numerous distributors.

Historically, the part has been available from major distributors like TME, Analog Devices Inc, and Mouser Electronics. It is recommended that you use findchips.com to check the current availability and price from these and other potential suppliers.

Compare pricing for MAX3232CSE+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com