MAX3232ESE+T by Analog Devices Inc

Overview of MAX3232ESE+T by Analog Devices Inc.

The MAX3232ESE+T is a low-power RS-232 transceiver capable of operating at data rates up to 1 Mbps. It requires a supply voltage ranging from 3.0V to 5.5V, making it versatile for various applications where power efficiency is crucial. This part comes in a 16-Pin SOIC-N package, designed to perform reliably within a wide operating temperature range of -40 to 85C. The device integrates two receivers and two transmitters, falling under the electronic parts subcategory of Line Driver or Receivers, a segment within the broader category of Drivers and Interfaces.

Notable features include an external charge pump circuitry which enables the part to convert the supplied voltage levels to RS-232 levels, eliminating the need for dual power supplies often associated with RS-232 interfaces. This part also utilizes CMOS technology and is accessible in the surface mount format. The specifics of this part, including a maximum supply current of 1 mA and data rate capability of 120Kbps to 1Mbps, highlight the efficiency and the adaptability of the MAX3232ESE+T for various communication and control environments.

Industry Applications for MAX3232ESE+T

The MAX3232ESE+T has potential applications in several industries due to its adaptable power requirements, high data rate, and robust temperature handling. Listed below are a few industries where this component might find use, emphasizing its versatility:

  • Industrial Automation: The device could be used for managing communications between different industrial machines and control systems due to its robust temperature range and compliance with industrial-grade specifications.
  • Telecommunications: Utilized in network infrastructure to facilitate clear and efficient signal transmissions due to its capacity to handle high data rates.
  • Consumer Electronics: Potentially used in consumer gadgets requiring serial communication interfaces, where low power consumption and effective data handling are crucial.
  • Computing and Data Storage: Ideal for use in systems that need to ensure reliable data flow between various peripheral devices with minimal power dissipation, thereby enhancing the overall energy efficiency of the setup.

It is important to remember that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams for specific project requirements and adherence to industry standards.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its extensive range of high-performance semiconductor products, particularly in the domain of Line Driver or Receivers and general Drivers And Interfaces. Having introduced products like the MAX3232ESE+T, Analog Devices cater to a broad spectrum of industry needs from basic components to advanced interface solutions. These products often integrate innovative technologies such as CMOS and external charge pump enhancing device performance in real-world applications.

Where to Find MAX3232ESE+T by Analog Devices Inc

To source the MAX3232ESE+T, it is recommended to utilize findchips.com where you can access comprehensive details including current stock levels and pricing across various distributors. Historically, distributors such as TME, Analog Devices Inc, Mouser Electronics, and Newark have listed this part. For alternatives to the MAX3232ESE+T or other options within the category of Line Driver or Receivers, exploring the findchips.com site would provide additional insights and options offered by Analog Devices Inc or other manufacturers.

Compare pricing for MAX3232ESE+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com