Overview of MAX3232ESE+T by Maxim Integrated Products
The MAX3232ESE+T is a line transceiver manufactured by Maxim Integrated Products, designed to function within various electronic applications. This device operates with a CMOS technology and includes a series of key specifications that support its functionality. Notable characteristics include two drivers and two receivers, enabling seamless communication across a variety of devices. The part is housed in a lead-free, SOIC-16 package, making it suitable for surface-mounted applications.
This line transceiver is compliant with the EIA-232 and EIA-562 interface standards, providing reliable data transmission with a supply voltage range from 3 V to 5.5 V. The Line Driver or Receivers category encompasses this device, highlighting its role in driving and receiving signals efficiently. The MAX3232ESE+T features an external charge pump, which is essential for signal integrity and level shifting purposes in systems requiring compatibility with RS-232 voltage levels.
With a temperature range from -40 °C to 85 °C, this transceiver can operate in challenging environmental conditions, making it a suitable choice for industrial applications. The device boasts a moisture sensitivity level of 1, and its pin count is 16, providing ample connectivity options for various designs. As of the current writing, the part life cycle code indicates that it has been transferred, allowing for continued access to this essential component in the market.
Industry Applications for MAX3232ESE+T
The MAX3232ESE+T might find a place in several industries due to its versatile capabilities. Here are some potential applications:
- Telecommunications: The MAX3232ESE+T might be utilized in communication devices where RS-232 communication is required. Typical applications could include modems, routers, and other devices that necessitate reliable data transmission.
- Industrial Automation: This part could potentially be used in industrial controllers and PLCs (Programmable Logic Controllers) where high-voltage signaling is essential. Its robustness in varied temperatures may support applications in harsh industrial environments.
- Consumer Electronics: It might be advantageous in consumer electronics such as personal computers and peripheral devices that communicate using EIA standards. The low supply current of 1 mA could contribute to power efficiency in handheld devices.
- Automotive: If standards such as AEC-Q100 or AEC-Q101 compliance are met, the MAX3232ESE+T could be employed in automotive communication systems, interfacing various sensors and modules within vehicles.
- Medical Imaging: In theoretical scenarios where the part adheres to medical standards, it might be relevant in imaging devices required for diagnostics, enabling effective data communication between imaging sensors and processing units.
It is important to note that these potential industry applications are only conceptual and illustrative, and require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Maxim Integrated Products
Maxim Integrated Products is known for its comprehensive portfolio in the domain of line drivers and receivers, particularly in the Drivers And Interfaces category. The company’s line transceivers, including the MAX3232ESE+T, are designed to meet the evolving needs of various applications across multiple industries.
The company produces several similar components that cater to different specifications and requirements. For example, other line transceivers with varying pin counts or operating parameters might be available, allowing engineers to select the best fit for their specific applications. Maxim Integrated Products continues to innovate in the area of signal processing, ensuring that their offerings remain competitive and aligned with market demands.
Research Price and Stock for MAX3232ESE+T by Maxim Integrated Products on Findchips.com
For those interested in acquiring the MAX3232ESE+T, it is advisable to research current stock levels and pricing on Findchips.com. The platform provides a comprehensive overview of available distributors and their inventory.
Historical availability of the MAX3232ESE+T has included distributors such as:
- Win Source Electronics
- LCSC
- Chip 1 Exchange
- ComSIT USA
- Quest Components
- Bristol Electronics
- DigiKey
While these distributors may have previously stocked the component, it is crucial to check Findchips.com for the most up-to-date information regarding stock levels and pricing, as availability can fluctuate based on market conditions.