Overview of MAX32590-L5S+ by Maxim Integrated Products
The MAX32590-L5S+ is a sophisticated microcontroller featuring a 32-bit ARM926EJ-S92 CPU that operates at a speed of 384 MHz. This part is designed with CMOS technology and packaged in a CSBGA-324 (Chip-Size Ball Grid Array) format, making it suitable for high-density applications. The microcontroller is classified as “ROMLESS,” indicating that it does not contain built-in ROM but allows for flexible application programming.
In terms of specifications, the MAX32590-L5S+ integrates an impressive 393,216 bytes of RAM, 160 I/O lines, and supports 16 Direct Memory Access (DMA) channels, allowing for efficient data handling and processing. It includes a low power mode, making it potentially suitable for battery-operated devices. The package dimensions are compact, with a seated height of 1.4 mm, a width of 15 mm, and a length of 15 mm, which contributes to its suitability for various applications where space is premium.
This microcontroller is compliant with several industry standards, including ROHS and REACH, ensuring that it meets environmental regulations for safety and compliance. Its technology specifications, such as low power operation and integration of ADC (Analog-to-Digital Converter) features, broaden its usability in various embedded system designs. At the time of writing, the part is in a transferred life cycle stage, which may imply its availability and support from Maxim Integrated Products.
Industry Applications for MAX32590-L5S+
The MAX32590-L5S+ microcontroller could be applicable in several industries, each leveraging its processing power, memory capacity, and versatility. Below are some potential use cases:
- Internet of Things (IoT): The microcontroller’s low power mode and multiple I/O lines could make it suitable for battery-operated IoT devices that require efficient data processing and communication capabilities. Examples could include smart sensors, wearable health-monitoring devices, or home automation systems.
- Industrial Automation: With its built-in ADC and DMA capabilities, the MAX32590-L5S+ could potentially be used in PLCs (Programmable Logic Controllers) or robotic control systems, where real-time data processing is required for automation tasks. Industrial sensors and control systems might also leverage its functionality.
- Consumer Electronics: The RAM capacity and processing speed of this microcontroller might enable its usage in devices like smart appliances or interactive displays, which require robust performance and responsiveness. Its compact package could further facilitate design in portable consumer gadgets.
- Telecommunications: The microcontroller’s capabilities might find applications in communication devices or gateways where efficient data routing and processing is essential. Its potential for handling multiple communication protocols could support various telecommunications standards.
- Healthcare Technology: In medical applications, the ADC functionality could be useful for various medical instrumentation that requires analog signal processing, while the RAM and processing capabilities could support complex algorithms used in health monitoring systems.
These potential industry applications are only conceptual and illustrative. Any implementation would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Maxim Integrated Products
Maxim Integrated Products specializes in providing analog and mixed-signal products, including a diverse range of microcontrollers and processors. As a company, they focus on delivering innovative solutions for embedded systems across numerous markets. The MAX32590-L5S+ is one of their offerings in the microcontroller space, which includes other similar parts designed around ARM architectures and advanced processing capabilities.
Maxim’s product line often emphasizes power efficiency, compact size, and high performance, which are crucial attributes in today’s fast-evolving technology landscape. Their commitment to meeting various industry standards and advancing integrated solutions makes them a relevant player in the microcontroller market.
Research Price and Stock for MAX32590-L5S+ by Maxim Integrated Products on Findchips.com
For those interested in purchasing the MAX32590-L5S+, it is recommended to research stock and pricing through Findchips.com, a valuable resource for determining availability and pricing of electronic components. You can also explore alternatives within the Microcontrollers category for similar parts from Maxim Integrated Products or other manufacturers.
Historically, the part has been available through distributors such as Quest Components and DigiKey, among others. However, current stock levels and prices may vary, so visiting Findchips will provide the most up-to-date information.