Overview of MAX34406TETG+T by Analog Devices Inc.
The MAX34406TETG+T by Analog Devices Inc. is a Quad Current-Sense Amplifier featuring Overcurrent Threshold Comparators, designed for precise current measurement and system protection across various applications. Packaged in a compact, 24-LFCSP 4x4x0.75 layout with 24 pins, this device is specified to operate over a wide temperature range of -40 to 85°C, suitable for diverse environmental conditions. Operating at a frequency of 125 kHz and accommodating a supply voltage from 2.7 V to 5.5 V, it emphasizes flexibility in supply requirements while maintaining low supply current of maximum 0.2 mA.
In terms of performance, the MAX34406TETG+T is tailored for robust current sensing applications where accurate monitoring is critical. Its attributes include a surface-mounted package which aids in compact board designs, compliance with RoHS and REACH, indicating its suitability for use in environmentally-conscious applications. The miniature size, detailed as 4 mm x 4 mm with a seating height of just 0.8 mm, allows optimal use in space-constrained scenarios while its industrial temperature grade ensures reliability across a broad range of operating conditions.
Industry Applications for MAX34406TETG+T
The diverse features of the MAX34406TETG+T make it applicable to several industries. Its principal attribute, the ability to perform high-accuracy current measurements, may influence its deployment in the following sectors:
- Consumer Electronics: This part might be used in power management modules within smart devices, potentially contributing to more efficient energy consumption and enhanced safety through overcurrent protection.
- Energy and Power Systems: It could be utilized to monitor current flow within renewable energy systems, such as solar inverters or wind turbines, possibly aiding in system protection and maintenance.
- Transportation and Logistics: The device could potentially be integrated into electric vehicle (EV) battery management systems for tracking battery condition and ensuring safe operation under varied temperature conditions.
Note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the field of semiconductor design and manufacturing, particularly known for its extensive range of analog, mixed-signal, and DSP integrated circuits. In the area of Other Signal Circuits, Analog Devices offers a variety of components which include items similar to the MAX34406TETG+T. These parts are recognized for their precision and reliability, catering to a wide array of applications across industrial, automotive, healthcare, and consumer electronics industries. Analog Devices Inc. commits to innovation with high-quality parts that advance technology and, consequently, everyday life.
Where to Find MAX34406TETG+T by Analog Devices Inc
To procure the MAX34406TETG+T by Analog Devices Inc., it has historically been available from multiple distributors, including Analog Devices Inc., Mouser Electronics, and Farnell. For those seeking to purchase this component, it is recommended to research current availability and pricing on findchips.com. Here, you can also explore alternatives within the Other Signal Circuits category, potentially offered by Analog Devices Inc. or other manufacturers. This resource is invaluable for comparing real-time stock levels and pricing to make the best purchasing decision for your application needs.