Overview of MAX3490EESA+T by Analog Devices Inc.
The MAX3490EESA+T is a 3.3V powered, ±15kV ESD-Protected, 12Mbps slew-rate-limited true RS-485/RS-422 transceiver, designed for data communications over long distances. The part comes in an 8-pin SOIC_N package, making it suitable for applications with space constraints. Operating within a temperature range of -40°C to 85°C, this component is well-suited for industrial environments where temperature variations can occur.
With a differential output, the MAX3490EESA+T is capable of transmitting data at speeds up to 12 Mbps, which makes it appropriate for high-speed applications. Its architecture includes a differential Schmitt trigger input, ensuring enhanced noise immunity by providing a clean transition between logic states. The part’s ability to withstand ±15kV ESD protection is significant in protecting sensitive electronics from electrical damage.
As of the current writing, the part is in the active lifecycle phase, indicating ongoing availability and support from the manufacturer. This reliability is vital for designers who seek stability in their component sourcing. Furthermore, the component adheres to compliance standards, including RoHS and REACH, which are important for manufacturers concerned with environmental regulations.
Industry Applications for MAX3490EESA+T
The MAX3490EESA+T can potentially be utilized across several industries where robust data communication is essential. Below are some possible use cases:
- Industrial Automation: In industrial settings, the MAX3490EESA+T could be involved in connecting programmable logic controllers (PLCs) to various sensors and actuators. Its ability to transmit data over long distances with ESD protection may provide reliable communication in noisy environments often present in factories.
- Renewable Energy: Solar inverters might employ the MAX3490EESA+T for communication between solar panels and monitoring systems. The transceiver’s temperature tolerance and transmission speed could help ensure efficient data collection and management of energy production.
- Robotics and Drones: In robotic applications, this component could serve in communication links between onboard computers and remote operators. Its small footprint might allow it to fit within space-constrained designs, supporting versatility in robotic systems.
It is important to note that these applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the category of Line Driver or Receivers may also offer complementary features that could be beneficial in these applications.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer of a wide array of integrated circuits and electronic components, particularly in the field of data communication. The MAX3490EESA+T belongs to a lineage of robust transceivers designed to meet the demands of modern data communication protocols, particularly those involving the RS-422 and RS-485 standards.
The company produces various products in the Drivers And Interfaces category, which includes not only line drivers and receivers but also other related components. The focus on high performance and durability is consistent throughout their product lines, catering to sectors such as industrial, automotive, and telecommunications, where reliable data communication is critical.
Where to Find MAX3490EESA+T by Analog Devices Inc.
- Verical
- Analog Devices Inc.
- Arrow Electronics
- Mouser Electronics
Ensuring the availability of components such as the MAX3490EESA+T is crucial for maintaining the timelines of production and development projects. The suggested links can also assist in finding alternative parts listed in the category of Line Driver or Receivers that may be offered by Analog Devices Inc. or other manufacturers.