MAX3845UCQ+ by Analog Devices Inc

Overview of MAX3845UCQ+ by Analog Devices Inc.

The MAX3845UCQ+ is a DVI/HDMI 2:4 TMDS fanout switch and cable driver designed to aid in distributing high-definition multimedia interface signals reliably over multiple outputs. This electronic component is housed in a 100-TQFP_EP-14X14X1.0 package, featuring 100 pins and a plastic/epoxy body with heat sink capabilities. It operates within a temperature range of 0 to 85°C, making it suitable for consumer electronics applications.

The device uses CMOS technology and is characterized by a maximum supply voltage of 3.6V and a minimum of 3V, with a maximum supply current of 626 mA. Its moisture sensitivity is rated at level 3, suggesting it requires standard precautions during handling to prevent moisture-related damage. Additionally, the terminals are coated with matte tin and have a gull-wing form for efficient surface mounting. This part was introduced by Analog Devices Inc., a leader within the field, on August 15, 2007.

Industry Applications for MAX3845UCQ+

As a sophisticated electronic tool, the MAX3845UCQ+ might potentially be applied in several key industries. It’s important to note that these use cases are illustrative and require validation by each industry’s engineering and design teams for conformity to specific standards and application requirements.

  • Consumer Electronics: This part could ideally fit in devices that require high-definition signal transmission like TVs or gaming consoles. Its robust design for distributing HDMI signals makes it a potential candidate for enhancing user experience in consumer electronics where multiple output screens are involved.
  • Computing and Data Storage: Due to its capability to handle high-speed multimedia signals, MAX3845UCQ+ could be used in computer monitors and professional video interfaces that require consistent data throughput and error-free transmission across multiple channels.
  • Telecommunications: In telecommunication equipment where data streaming and video conferencing are necessary, this IC could provide the necessary bandwidth and signal integrity required for seamless communication.
  • Audio and Video Systems: This part may also be suitable in designing complex audio-visual systems, including switches and broadcast video systems, offering stable operation and support for high-resolution video output.

Note: These potential applications are conceptual and must be thoroughly reviewed and tested according to relevant industry standards and technological requirements.

About Analog Devices Inc.

Analog Devices Inc. is highly regarded in the domain of electronic components, particularly known for its robust portfolio in Other Consumer ICs sub-category of Consumer Circuits. With a solid track record for innovation and quality, Analog Devices produces a wide range of components that enhance the performance and functionality of consumer electronics. Specifically, products like MAX3845UCQ+ demonstrate the company’s dedication to developing advanced technology solutions that address complex technical requirements in diverse electronic environments.

Where to Find MAX3845UCQ+ by Analog Devices Inc

To purchase the MAX3845UCQ+, potential buyers should consider checking availability and current pricing on findchips.com. Historically, this part has been available from distributors such as Mouser Electronics and directly through Analog Devices Inc. However, stock levels and availability may vary, and it’s recommended to use findchips.com to compare real-time data across multiple distributors. For those looking for alternatives or similar parts from the same or different manufacturers, exploring the Other Consumer ICs link would provide valuable insights and options.

Compare pricing for MAX3845UCQ+ and other Other Consumer ICs / Consumer Circuits at findchips.com