Overview of MAX38643AENT+ by Analog Devices Inc.
The MAX38643AENT+ is a nanoPower buck converter that operates with an incredibly low quiescent current of 330nA. Designed for efficient energy use in compact electronic applications, it supports an input voltage range from 1.8V to 5.5V, making it versatile for various low-power devices. With an output capability of up to 700mA, this component is encapsulated in a 6-WLCSP package, which is notable for a 6-pin configuration. The operational temperature range of this device spans from -40°C to 85°C, which assures reliability across diverse environmental conditions.
Marketed as a switching voltage regulator, this component stands out primarily for its ultra-low power consumption and compact form factor, offering significant advantages in portable and space-constrained applications. The integration of materials like Tin/Silver/Copper/Nickel for the terminal finish supports improved connectivity and long-term reliability, adhering to RoHS compliance and demonstrating Analog Devices’ commitment to environmental standards. Launched on January 17, 2019, the MAX38643AENT+ remains a fundamental component for systems requiring efficient power management without compromising performance.
Industry Applications for MAX38643AENT+
The MAX38643AENT+, with its capabilities and specifications, could serve various industries that require efficient and miniaturized power solutions:
- Consumer Electronics: This part might be utilized in devices such as smart watches, fitness trackers, and other wearable technology, where extended battery life and minimal space usage is crucial. Its low quiescent current and high efficiency can help in extending the operational duration between charges while supporting the compact nature of these devices.
- Healthcare: Portable medical devices such as glucose monitors or handheld diagnostic equipment could potentially benefit from this buck converter. The device’s ability to operate across a wide range of temperatures and its high efficiency might be particularly advantageous in healthcare settings where device reliability and patient safety are paramount.
- Energy and Power Systems: In applications such as remote sensors and small-scale energy harvesters, maintaining energy efficiency is often critical. The converter’s nanoPower technology and capacity to stabilize energy output in fluctuating input conditions could possibly be leveraged for these purposes.
The applications listed above are conceptual and require further analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the Switching Regulator or Controllers subcategory within Power Circuits. Known for their innovative approach in circuit design, Analog Devices develops components that enhance the performance and efficiency of electronic systems. The MAX38643AENT+ is an example of their commitment to advancing technology in power management solutions. The company produces a range of similar components that cater to an extensive set of applications, emphasizing durability, performance, and power conservation.
Where to Find MAX38643AENT+ by Analog Devices Inc
To procuring MAX38643AENT+, potential buyers can explore options on findchips.com. Findchips provides access to real-time pricing and availability from a variety of distributors. Historically, the part has been available from distributors such as Analog Devices Inc. and Mouser Electronics. For those seeking other options or potentially better pricing, also consider looking for alternatives within the Switching Regulator or Controllers category on findchips.com.