Overview of MAX40203AUK+T by Maxim Integrated Products
The MAX40203AUK+T is an integrated circuit designed as an ideal diode power distribution switch. This analog circuit component operates within a voltage range of 1.2 V to 5.5 V and is capable of handling currents up to 1 A. It comes housed in a compact SOT-23-5 package, which is tailored for surface mount applications. This part is compliant with RoHS standards, ensuring it meets environmental regulations regarding hazardous substances.
In terms of specifications, the MAX40203AUK+T features a single channel and function, with a moisture sensitivity level of 1, which indicates a low risk of moisture absorption during production and usage. The component is designed to operate within a temperature range of -40 °C to 125 °C, making it suitable for various ambient conditions. The peak reflow temperature during assembly is 260 °C, with a maximum duration of 30 seconds to mitigate the risk of thermal damage during soldering. Additionally, it has a terminal pitch of 0.95 mm and a seated height of 1.45 mm, which contributes to its low-profile design, enhancing versatility in space-constrained environments. The terminal finish is matte tin, providing good solderability.
Industry Applications for MAX40203AUK+T
The MAX40203AUK+T could find applications in several industries, potentially due to its characteristics that cater to power distribution needs and active current management. Below are some example industries where this part might be utilized:
- Computing and Data Storage: The component could be applied in servers or storage systems where efficient power distribution is crucial. Its ability to operate at a nominal supply voltage of 3.6 V aligns well with common operating voltages in computing applications, thus facilitating robust power management.
- Energy and Power Systems: In power management solutions, the MAX40203AUK+T might serve as a switch for energy sources, helping to effectively distribute power to various components. Its low on-resistance characteristics could help maximize efficiency in energy systems.
- Electronic Manufacturing: This part might be leveraged in manufacturing processes where automated switching of power lines is required. The compact SOT-23-5 package contributes to its suitability in densely populated circuit boards.
- Transportation and Logistics: If employed in vehicle electronics or logistics systems, the MAX40203AUK+T could potentially manage power distribution to various subsystems, improving overall energy efficiency and reliability.
- Renewable Energy: The device might also be applicable in renewable energy systems, such as solar inverters or energy storage systems, where maintaining optimal energy flow and management is essential.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Maxim Integrated Products
Maxim Integrated Products specializes in analog and mixed-signal products, with significant contributions to the field of Other Signal Circuits. The company is known for its wide range of integrated circuits tailored for diverse applications, including power management, sensors, and signal processing. The MAX40203AUK+T is part of their offerings in the ideal diode category, which also includes similar products designed to enhance power efficiency and distribution in electronic devices. Maxim Integrated Products focuses on delivering solutions that meet the demands of complex signal processing and power applications, ensuring that their components integrate seamlessly into a variety of electronic systems.
Research Price and Stock for MAX40203AUK+T by Maxim Integrated Products on Findchips.com
For those interested in procuring the MAX40203AUK+T, it is advisable to conduct research on existing stock and pricing through Findchips. This platform provides real-time data on availability and cost, ensuring that procurement strategies are informed and effective. The MAX40203AUK+T has historically been available at distributors such as Win Source Electronics, LCSC, and DigiKey, although current stock levels should be verified on Findchips for the latest information.