MAX4073TAUT+T by Analog Devices Inc

Overview of MAX4073TAUT+T by Analog Devices Inc.

The MAX4073TAUT+T by Analog Devices Inc. is a low-cost, voltage-output, high-side current-sense amplifier designed for a wide range of applications. This part is housed in an SC70, 6-SOT_23 package and it features 6 pins. It operates over a temperature range of -40 to 125 degrees Celsius, making it suitable for various harsh environments. This component is specifically categorized under Power Management Circuits within the realm of Power Circuits.

Noteworthy attributes of the MAX4073TAUT+T include its ability to operate at a high frequency of 1.8MHz, coupled with a supply voltage that ranges from 3V to 28V. It demonstrates robust performance in terms of moisture sensitivity (listed at level 1), which is crucial for reliability in humid conditions. As specified by its package code and detailed dimensions – 2.9mm in length and 1.625mm in width – its compact form factor is ideal for space-constrained applications.

In terms of compliance and regulatory adherence, the MAX4073TAUT+T is RoHS compliant and meets the REACH standards, ensuring it meets current environmental and health safety standards. It is notable that this component, introduced on May 18, 2001, remains in active production, signifying enduring utility and demand in the market.

Industry Applications for MAX4073TAUT+T

The MAX4073TAUT+T is potentially suitable for various applications within the electronics industry, especially in scenarios requiring efficient power management and accurate current measurement. Given its features and capabilities, here are some possible industry applications:

  • Consumer Electronics: Potential devices include intelligent charging systems for smartphones and laptops. The high frequency, coupled with voltage-output capabilities, could potentially make the MAX4073TAUT+T suitable for managing and protecting the battery life of high-demand consumer electronics.
  • Audio and Video Systems: The precision offered by the MAX4073TAUT+T might benefit advanced audio and video equipment, where managing power efficiently is crucial for maintaining device performance and preventing overheating.

Note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure that the MAX4073TAUT+T adheres to industry standards and meets specific application needs.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the innovation and manufacture of Power Management Circuits, among other semiconductor products. Their product line in power management includes a variety of components that are integral to modern electronic systems. The company is recognized for delivering parts that excel in performance, durability, and precision.

The MAX4073TAUT+T is a testament to Analog Devices Inc.’s commitment to developing power circuit solutions that meet critical system requirements across industries. By consistently focusing on quality and innovation, Analog Devices Inc. maintains its reputation as a trusted manufacturer of complex electronic components.

Where to Find MAX4073TAUT+T by Analog Devices Inc

To source the MAX4073TAUT+T, it is recommended to utilize findchips.com. This platform provides real-time data on availability and pricing from multiple distributors. Historically, this part has been available through distributors such as Verical, Analog Devices Inc, Arrow Electronics, Mouser Electronics, and Farnell. However, current stock levels and prices should be confirmed at findchips.com.

For those seeking alternatives to the MAX4073TAUT+T that still fall within Power Management Circuits, findchips.com provides access to a wide range of similar components from Analog Devices Inc. or other manufacturers. This enables engineers and procurement specialists to compare specifications and select the best component for their specific needs.

Compare pricing for MAX4073TAUT+T and other Power Management Circuits / Power Circuits at findchips.com