MAX4223ESA+ by Analog Devices Inc

Overview of MAX4223ESA+ by Analog Devices Inc.

The MAX4223ESA+ is a 1GHz, low-power, SOT23, current feedback amplifier with shutdown, featuring an impressive slew rate of 1100V/µs and operating within a temperature range of -40°C to 85°C. Packaged in a compact SOIC-8 with 8 pins, this video amplifier is specifically designed for high-speed signal conditioning applications where space and power efficiency are critical. The inclusion of shutdown capability allows for reduced power consumption when the amplifier is not in active use.

Produced by Analog Devices Inc., a leader in the semiconductor industry, the MAX4223ESA+ comes equipped with several notable features such as an input offset voltage maximum of 6000 µV, a common-mode rejection ratio of 61 dB, and a supply current maximum of 9 mA. With its nominal supply voltage at 5 V and a negative supply voltage nominal at -5 V, this Operational Amplifier presents a robust option for demanding applications that require precise voltage handling and high-speed operation.

Industry Applications for MAX4223ESA+

The specific characteristics and performance parameters of the MAX4223ESA+ make it a potentially suitable component for various high-demand industries. However, these connections are conceptual and would need to be validated by respective engineering and design teams.

  • Telecommunications: This device could be used in the design of fiber optic receivers and other communication equipment that require high-speed and high-bandwidth data transmission capabilities. Its high slew rate and bandwidth would potentially enhance the quality and speed of signal processing.
  • Computing and Data Storage: Within large data centers or high-performance computing systems, the MAX4223ESA+ might be utilized in signal integrity applications for high-speed interconnects. Its low power consumption with shutdown feature also potentially aids in reducing the overall power footprint of such systems.
  • Industrial Automation: In automated test equipment (ATE) and high-speed data acquisition systems, the amplifier’s high bandwidth and fast response time could potentially contribute to improved accuracy and efficiency in automated processes and quality control systems.

Note: These industry applications are suggestions based on the amplifier’s specifications and functionalities. Actual application should be thoroughly analyzed and verified for compliance with industry standards and specific operational requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent name in the semiconductor industry, recognized for its broad range of innovative technologies including a variety of Operational Amplifiers. The MAX4223ESA+ is one of many products that exemplify the company’s commitment to high performance and reliability in amplifier circuit design. Analog Devices Inc. specializes in creating components that meet rigorous industrial, telecommunications, and consumer electronics standards, ensuring their products are suited for demanding applications across a wide spectrum of industries.

Where to Find MAX4223ESA+ by Analog Devices Inc

For those interested in sourcing the MAX4223ESA+, it is advisable to start your search on platforms like findchips.com where up-to-date availability, pricing, and technical details are readily available. Various distributors such as Mouser Electronics, Newark, and directly through Analog Devices Inc. have historically stocked this product. However, to ensure availability and competitive pricing, it is recommended to check the latest information on findchips.com. To explore alternatives or similar operational amplifiers offered by Analog Devices Inc. or other manufacturers, you can navigate through the ample listings under the Operational Amplifiers subcategory.

Compare pricing for MAX4223ESA+ and other Operational Amplifiers / Amplifier Circuits at findchips.com