MAX4373TESA+T by Analog Devices Inc

Overview of MAX4373TESA+T by Analog Devices Inc.

The MAX4373TESA+T incorporates a low-cost, micropower, high-side current-sense amplifier along with a comparator and reference integrated circuit (IC). It is packaged in an 8-SOIC_N-150_MIL with 8 pins. Operating in a temperature range from -40 to 85°C, this component combines crucial features for monitoring and controlling power management in electronic circuits. The inclusion of a comparator and reference within the same package allows for key functionality in over-current protection or precision current monitoring tasks without the need for additional external components. This integration facilitates a reduction in overall component count, board space, and system cost.

This product is especially designed for simplicity in installation, as evidenced by its surface mount technology. It supports a wide range of supply voltages from 2.7V to 28V and operates with an exceedingly low supply current of maximum 0.1 mA, making it suitable for power-sensitive applications. Additionally, the MAX4373TESA+T conforms to RoHS compliance and is recognized under the JESD-609 Code e3, supporting environmental sustainability by avoiding hazardous substances in its manufacture.

Industry Applications for MAX4373TESA+T

The versatile nature of the MAX4373TESA+T allows it to potentially be applicable across a variety of industries where precise current sensing and monitoring is necessary. Here are some example industries and potential applications:

  • Energy and Power Systems: This part could potentially be used in smart metering solutions or power supply systems which require exact monitoring to prevent overcurrent situations that might lead to system failures or inefficiencies.
  • Transportation and Logistics: In electric vehicles or fleet management systems, the MAX4373TESA+T could be utilized to monitor battery usage and health by sensing current flows, thereby optimizing energy consumption and contributing to vehicle efficiency.
  • Renewable Energy: As renewable energy systems like solar panels or wind turbines rely heavily on efficiency metrics, employing a device like MAX4373TESA+T could possibly help in monitoring and optimizing the power conversion processes.
  • Automotive: Depending on its specifications and any provided compliances with industry standards such as AEC-Q100, this part could be considered for applications in automotive power management systems. However, thorough evaluation is recommended to ensure compliance with specific automotive standards.

Note: The potential industry applications listed above are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. has made significant contributions to the field of signal processing with its broad range of analog, mixed-signal, and digital signal processing technologies. In the realm of Other Signal Circuits, Analog Devices has developed parts like the MAX4373TESA+T, specifically focusing on applications requiring robust and precise current sensing capabilities. Their products are crafted to address the sophisticated needs of system-level designs across global industries, with an emphasis on integrating functions to simplify design and reduce size and cost. This proprietary approach is evident in their portfolio of current sense amplifiers and other related solutions.

Where to Find MAX4373TESA+T by Analog Devices Inc

To find the MAX4373TESA+T, the best starting point is research on findchips.com. Here, you can find the up-to-date availability and pricing information across different distributors. Historically, this part has been listed by multiple distributors like Mouser Electronics and Analog Devices Inc. For alternate parts within Other Signal Circuits, you can also utilize findchips.com, which offers comprehensive data that can help you compare MAX4373TESA+T to other similar parts that might be available from Analog Devices Inc or other manufacturers.

Compare pricing for MAX4373TESA+T and other Other Signal Circuits / Signal Circuits at findchips.com