Overview of MAX4544EUT+T by Maxim Integrated Products
The MAX4544EUT+T is a Single Pole Double Throw (SPDT) switch, featuring a single function and one channel, fabricated with CMOS technology. Housed in a SOT-23 package with 6 pins, it is designed for signal switching applications that require low on-state resistance and high off-state isolation. This switch operates across a wide supply voltage range from 2.7V to 12V, making it versatile for various applications. With an on-state resistance maximum (Ron) of 60 ohms and an off-state isolation nominal of 76 dB, it offers excellent performance for signal routing. The device can operate within a temperature range of -40°C to 85°C, adhering to the industrial temperature grade. Its package size is compact, with dimensions are 2.9 mm in length and 1.625 mm in width, and a seated height of maximum 1.45 mm, it is conducive for designs where space is a premium.
The part is recognized for its compliance with Pb-free and RoHS standards, ensuring its suitability for use in environments where regulations restrict the use of hazardous substances. Furthermore, it has a Moisture Sensitivity Level (MSL) of 1, indicating it has a high level of tolerance against moisture, which is critical for maintaining reliability in various operating conditions. The MAX4544EUT+T is also characterized by its break-before-make switching action, which minimizes signal disruption during state changes, and it has a peak reflow temperature rating of 260°C, compatible with standard PCB assembly processes.
Industry Applications for MAX4544EUT+T
The following are potential industry applications for the MAX4544EUT+T, with a reminder that these applications are conceptual and require engineering verification for compliance and suitability:
- Consumer Electronics: It might be utilized in audio and video equipment, where its low on-state resistance can support quality signal transmission, and high off-state isolation can prevent signal interference.
- Telecommunications: The device could potentially be applied in telecommunication infrastructure, such as signal routers and switches, where reliable signal management is crucial.
- Computing and Data Storage: Servers and storage systems might incorporate this switch to manage data paths efficiently, leveraging its fast switching times (switch-on time max of 100 ns and switch-off time max of 75 ns).
- Industrial Automation: This part might find applications in automation equipment, possibly for sensor signal routing, benefiting from its wide operating temperature range and stable performance across various voltages.
- Electronic Manufacturing: As a component in test and measurement equipment, it could potentially ensure accurate signal routing and isolation, critical for quality assurance processes.
Note: These are illustrative examples. Actual application and integration of the MAX4544EUT+T should be analyzed and verified by engineering teams to meet industry standards and specific requirements.
About Maxim Integrated Products
Maxim Integrated Products is a prominent manufacturer in the signal circuits sector, with a particular strength in the design and production of Multiplexers or Switches. The company is known for its development of high-performance analog and mixed-signal engineering solutions. The MAX4544EUT+T, alongside similar parts the company manufactures, is a testament to Maxim Integrated’s commitment to quality and innovation in the field of signal routing and management. The company’s products are designed to meet the rigorous demands of a wide array of applications, enabling high-speed, energy-efficient, and reliable systems across numerous industry sectors.
Where to Find MAX4544EUT+T by Maxim Integrated Products
For those interested in purchasing the MAX4544EUT+T or exploring alternative Multiplexers or Switches options, findchips.com is an invaluable resource. On this platform, users can find up-to-date information on availability, pricing, and datasheets directly from distributors. Historically, the part has been available from distributors such as LCSC, CoreStaff Co Ltd, Schukat electronic, and DigiKey. However, inventory levels and distributor networks are dynamic, so it’s recommended to visit findchips.com for the current list of distributors carrying this part, along with their current stock levels and pricing information.