MAX4648EUT+T by Analog Devices Inc

Overview of MAX4648EUT+T by Analog Devices Inc.

The MAX4648EUT+T by Analog Devices Inc. is an Analog Switch IC characterized by a Single SPST (Single Pole Single Throw) configuration. It features a low on-state resistance of 25 Ohms and is housed in a compact SOT23-6 package with 6 pins. Suitable for operation across a broad temperature range from -40°C to 85°C, this component supports a variety of supply voltages from 4.5V up to 20V, making it versatile for different electrical environments. The switch offers exceptional off-state isolation of 92 dB and rapid switching performance with switch-on and switch-off times both capped at 100 nanoseconds.

This component is a part of the Multiplexers or Switches subcategory. It leverages CMOS technology, known for its favorable characteristics in creating low power, highly robust circuits. Useful additional features include the capability to operate from a single supply ranging from 9V to 36V. This extended feature set and the comprehensive operational parameters indicate that the MAX4648EUT+T is engineered for precise, dependable performance in demanding applications.

Industry Applications for MAX4648EUT+T

  • Internet of Things (IoT): The low on-state resistance and high-speed switching capabilities of the MAX4648EUT+T could potentially be useful in smart home devices, where efficient power usage and rapid response times are crucial. Its robust temperature range further supports use in varying environmental conditions typical in IoT applications.
  • Aerospace and Defense: While not specifically qualified for military or aerospace specifications based on available data, components of this type might be employed in less critical applications within aerospace environments where reliable switching under a wide temperature range is necessary.
  • Telecommunications: This component might be utilized in network equipment, possibly within signal routing tasks, where precise and rapid switching helps to maintain uninterrupted data flow and signal integrity.
  • Computing and Data Storage: The low on-state resistance and fast switching characteristics could be beneficial in computing systems to manage data flow efficiently across various components within networked and storage systems.

It is important to highlight that these potential industry applications are only conceptual and require further evaluation and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader within the realm of semiconductor design and manufacturing, particularly recognized for its development in the Multiplexers or Switches subcategory. The company provides a wide range of analog, mixed-signal, and digital signal processing chips, which addresses various needs across many industries. The MAX4648EUT+T is a testament to their commitment to innovation and substance in the signal circuits category, shedding light on their ability to merge performance with practical design considerations, evidenced by features such as a broad operational temperature range and customizable power supply options.

Where to Find MAX4648EUT+T by Analog Devices Inc

You can research and purchase the MAX4648EUT+T on findchips.com. This component is part of the Multiplexers or Switches category. Distributors such as Ameya Holding Limited, Arrow Electronics, and Mouser Electronics have historically offered this part. However, for current stock levels and pricing, check the latest information directly on findchips.com.

Compare pricing for MAX4648EUT+T and other Multiplexers or Switches / Signal Circuits at findchips.com