MAX4659ESA+T by Analog Devices Inc

Overview of MAX4659ESA+T by Analog Devices Inc.

The MAX4659ESA+T is a high-current, single-pole double-throw (SPDT) CMOS analog switch characterized by a low on-state resistance of 25Ω. This component is housed in an 8-SOIC_N-150_MIL package and features a pin count of 8. It operates effectively over a wide temperature range from -40°C to 85°C, making it suitable for various industrial applications. With specifications including a maximum switching off-time and on-time of 150 ns and break-before-make switching configuration, this device ensures reliable transition between signals without interference.

Launched into the market on May 15, 2001, the MAX4659ESA+T has a moisture sensitivity level of 1, indicating excellent robustness against moisture-induced damage during soldering and operational processes. The part is marked under RoHS compliance with JESD-609 Code e3, ensuring its manufacture without hazardous substances and making it environmentally friendly. Significant electrical characteristics such as a supply voltage range from 4.5 V to 20 V and negative supply voltage capability extend its application in circuits requiring varied power inputs.

Industry Applications for MAX4659ESA+T

The Multiplexers or Switches like the MAX4659ESA+T could potentially serve crucial roles in various industries, thanks to their robust design and adaptable electronic characteristics. It is important to remember that these are potential applications; actual use should be validated by professional engineering analyses and standards compliance checks.

  • Industrial Automation: In industrial settings, the MAX4659ESA+T could potentially manage signal routing within automated production systems, especially where precise control of high-current signals is required. The component’s high durability and capacity to operate over a wide temperature range makes it suitable for harsh industrial environments.
  • Communication and Networking: This analog switch could be used to facilitate signal routing in communication hardware, such as routers and switches, enhancing signal integrity with its low on-state resistance and high off-state isolation.
  • Medical Imaging: Although not specified for strict medical standards in the provided attributes, the precise control and quick switching capabilities of the MAX4659ESA+T might make it a candidate for non-critical signal processing tasks within imaging equipment where high signal fidelity is crucial.

Note: The industry applications mentioned are conceptual in nature. Implementations in these areas would require rigorous testing and compliance to specific industry standards and regulations.

About Analog Devices Inc.

Analog Devices Inc. is a renowned manufacturer within the electronics sector, known for its broad range of innovative analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The company has a significant presence in the Multiplexer or Switch market, with products like the MAX4659ESA+T demonstrating their expertise in developing reliable, high-performance components designed for demanding applications.

With an emphasis on quality and reliability, Analog Devices Inc. utilizes state-of-the-art technology and rigorous testing procedures that ensure their products meet stringent industry standards and customer expectations.

Where to Find MAX4659ESA+T by Analog Devices Inc

To acquire the MAX4659ESA+T, interested buyers should access our website, findchips.com, to check for its availability and pricing across various distributors. Traditionally, it has been available through distributors like Analog Devices Inc, Mouser Electronics, and Farnell, though stock levels may vary. For alternative parts similar to MAX4659ESA+T or other components offered by Analog Devices Inc or other manufacturers, users can explore the Multiplexers or Switches section on our site.

Compare pricing for MAX4659ESA+T and other Multiplexers or Switches / Signal Circuits at findchips.com