Overview of MAX4661CAE+ by Analog Devices Inc.
The MAX4661CAE+ is a quad Single-Pole Single-Throw (SPST) CMOS analog switch, integrated into a small, 16-pin SSOP package with a 5.3 mm body and 0.65 mm pitch. This component offers low on-resistance of just 2.5 ohms and operates across a wide range of supply voltages from 4.5V to 20V DC. Its design ensures efficient switching with a break-before-make configuration, which has switch-off times of 175 ns and switch-on times up to 275 ns.
This analog switch is suitable for commercial applications, as evidenced by its operating temperature range from 0 to 70 degrees Celsius and a moisture sensitivity level of 1. It also meets various regulatory standards, such as RoHS and REACH compliance, ensuring suitability for a broad market. Manufactured by Analog Devices Inc., a leader in the Multiplexers or Switches and general signal circuits sectors, the MAX4661CAE+ showcases sophisticated SWITCHING technology and is ideally geared for applications where high-speed, low-resistance switching is necessary.
Industry Applications for MAX4661CAE+
- Education and Research: This switch could potentially be used in laboratory equipment and research projects where precise control of signal paths is necessary. Its low on-state resistance and high isolation make it suitable for use in sensitive measurement and testing equipment.
- Aerospace and Defense: In aerospace applications, the robust operating temperature range and small package size might make the MAX4661CAE+ suitable for use in space-constrained avionic control systems, where reliability and performance are critical.
- Communication and Networking: The high-speed switching capabilities of the MAX4661CAE+ might make it suitable for telecommunications equipment, potentially assisting in signal routing tasks that require both speed and efficiency.
Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer within the field of signal processing and precision technologies, including Multiplexers or Switches. The company is known for its robust portfolio of products that cater to a myriad of applications across diverse sectors. Their offerings in Signal Circuits, exemplified by the MAX4661CAE+, underscore their commitment to delivering high-performance solutions that integrate seamlessly into customer applications. Further, Analog Devices is committed to innovation and typically invests in developing parts that lead in performance, accuracy, and durability.
Where to Find MAX4661CAE+ by Analog Devices Inc
You can research and compare availability and pricing for the MAX4661CAE+ by visiting our website at findchips.com. You’ll find it in the Multiplexers or Switches category where you can also explore other similar products from Analog Devices or alternative manufacturers. Historically, distributors such as Mouser Electronics and TME have stocked this part, but availability can vary. We recommend checking current stock levels and pricing directly on findchips.com to get the latest information.